Duracell Procell Alkaline AAA Non-Rechargeable Battery 1.5 V
- RS Stock No.:
- 287-7072
- Mfr. Part No.:
- 5009506
- Brand:
- Duracell Procell
Subtotal (1 box of 36 units)*
$154.56
(exc. GST)
$170.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $154.56 | $4.293 |
*price indicative
- RS Stock No.:
- 287-7072
- Mfr. Part No.:
- 5009506
- Brand:
- Duracell Procell
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Duracell Procell | |
| Product Type | AAA Non-Rechargeable Battery | |
| Chemistry | Alkaline | |
| Nominal Voltage | 1.5V | |
| IEC Code | IEC 60086-5 | |
| Battery Capacity | 1.46Ah | |
| Termination Type | Standard | |
| Battery Size | AAA | |
| Height | 44.5mm | |
| Weight | 11.6g | |
| Standards/Approvals | ANSI C 18.1M | |
| Diameter | 10.5mm | |
| Select all | ||
|---|---|---|
Brand Duracell Procell | ||
Product Type AAA Non-Rechargeable Battery | ||
Chemistry Alkaline | ||
Nominal Voltage 1.5V | ||
IEC Code IEC 60086-5 | ||
Battery Capacity 1.46Ah | ||
Termination Type Standard | ||
Battery Size AAA | ||
Height 44.5mm | ||
Weight 11.6g | ||
Standards/Approvals ANSI C 18.1M | ||
Diameter 10.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CL
Related links
- Duracell Procell Alkaline Alkaline Battery 1.5 V
- Varta Zn/MnO2 AAA Non-Rechargeable Battery 1.5 V
- Varta Lithium Iron Disulphide AAA Non-Rechargeable Battery 1.5 V
- Duracell Procell PX2400 Alkaline Alkaline Battery 1.5 V
- Duracell Procell 1.5 V Alkaline Manganese Dioxide D Non-Rechargeable Battery
- Duracell Procell Alkaline Manganese Dioxide Rechargeable Battery 1.5 V - Pack of 4
- Duracell Procell Constant Alkaline AAA Battery 1.5 V
- Duracell Procell Intense Alkaline AAA Battery 1.5 V
