Varta 4906 Zinc Manganese Dioxide AA Non-Rechargeable Battery 1.5 V
- RS Stock No.:
- 765-737
- Mfr. Part No.:
- 4906121782
- Brand:
- Varta
N
Subtotal (1 pack of 12 units)*
$22.81
(exc. GST)
$25.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
- Plus 214 unit(s) shipping from 14 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $22.81 | $1.901 |
*price indicative
- RS Stock No.:
- 765-737
- Mfr. Part No.:
- 4906121782
- Brand:
- Varta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Varta | |
| Product Type | AA Non-Rechargeable Battery | |
| Series | 4906 | |
| Chemistry | Zinc Manganese Dioxide | |
| Nominal Voltage | 1.5V | |
| Battery Capacity | 2970mAh | |
| Battery Size | AA | |
| IEC Code | LR6 | |
| Number of Batteries | 12 | |
| Height | 50.5mm | |
| Diameter | 14.5mm | |
| Weight | 23.8g | |
| Select all | ||
|---|---|---|
Brand Varta | ||
Product Type AA Non-Rechargeable Battery | ||
Series 4906 | ||
Chemistry Zinc Manganese Dioxide | ||
Nominal Voltage 1.5V | ||
Battery Capacity 2970mAh | ||
Battery Size AA | ||
IEC Code LR6 | ||
Number of Batteries 12 | ||
Height 50.5mm | ||
Diameter 14.5mm | ||
Weight 23.8g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Varta Alkaline Battery is designed to deliver reliable and long-lasting energy for a variety of devices. Featuring a nominal voltage of 1.5V and a generous typical capacity of 2970 mAh, this Durable power source is perfect for high-drain gadgets such as toys, portable lighting, and motor devices. With a shelf life of up to 10 years, consumers can Trust in The Varta power to provide dependable performance when it matters most. Its operational temperature range of -10°C to 50°C ensures functionality across varied environments, making it an Ideal choice for everyday use and outdoor activities alike.
10-year shelf life ensures prolonged usability of the battery
Nominal voltage of 1.5V provides consistent power output
Typical capacity of 2970 mAh supports high-drain devices efficiently
Permissible temperature range from -10°C to 50°C for versatile use
Compact weight of approximately 23.8g makes it easy to handle and install
Designed specifically for motorized and non-motorized toys, guaranteeing optimal performance
Robust construction minimises risk of leakage, enhancing safety
Standards-compliant with a designation of LR6, verifying quality and reliability
Related links
- Varta 4706 Zinc Manganese Dioxide AA Non-Rechargeable Battery 1.5 V
- Varta 4106 Zinc Manganese Dioxide AA Non-Rechargeable Battery 1.5 V
- Varta 4006 Zinc Manganese Dioxide AA Non-Rechargeable Battery 1.5 V
- Varta 6106 Lithium Iron Disulphide AA Non-Rechargeable Battery 1.5 V
- Energizer Zinc Manganese Dioxide AA Battery 1.5 V
- Energizer Alkaline, Zinc Manganese Dioxide AA Battery 1.5 V
- Energizer Energiser MAX Alkaline, Zinc Manganese Dioxide AA Battery 1.5 V
- Energizer Energiser MAX PLUS Alkaline, Zinc Manganese Dioxide AA Battery 1.5 V
