Tadiran SL-760 Lithium-ion AA Battery 3.6 V
- RS Stock No.:
- 194-6708
- Distrelec Article No.:
- 169-28-636
- Mfr. Part No.:
- SL-760/T
- Brand:
- Tadiran
Subtotal (1 unit)*
$23.24
(exc. GST)
$25.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 171 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.24 |
*price indicative
- RS Stock No.:
- 194-6708
- Distrelec Article No.:
- 169-28-636
- Mfr. Part No.:
- SL-760/T
- Brand:
- Tadiran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tadiran | |
| Series | SL-760 | |
| Product Type | AA Battery | |
| Chemistry | Lithium-ion | |
| Nominal Voltage | 3.6V | |
| Battery Capacity | 2.2Ah | |
| Battery Size | AA | |
| Termination Type | Tags | |
| Standards/Approvals | No | |
| Height | 50.5mm | |
| Diameter | 14.7mm | |
| Weight | 18g | |
| Select all | ||
|---|---|---|
Brand Tadiran | ||
Series SL-760 | ||
Product Type AA Battery | ||
Chemistry Lithium-ion | ||
Nominal Voltage 3.6V | ||
Battery Capacity 2.2Ah | ||
Battery Size AA | ||
Termination Type Tags | ||
Standards/Approvals No | ||
Height 50.5mm | ||
Diameter 14.7mm | ||
Weight 18g | ||
- COO (Country of Origin):
- IL
The Tadiran lithium/thionyl chloride (LTC) inorganic electrolyte battery is a power source that is suited to the requirements of the new generation in microelectronics. For example, CMOS memories as well as utility meters require a lightweight power source providing safe and reliable performance over a wide range of environmental conditions, for long periods of time.
The Tadiran inorganic battery is a component that can be permanently connected to a circuit, in many cases for the lifetime of the equipment.
Related links
- Tadiran SL-760 Lithium-ion AA Battery 3.6 V
- Tadiran Lithium-ion AA Battery 3.6 V
- Tadiran SL-2770 3.6 V Lithium Thionyl Chloride C Battery, 8.5 Ah
- Tadiran SL-360 Lithium Thionyl Chloride AA Battery 3.6 V
- AA Batteries
- Tadiran Lithium Thionyl Chloride 3.6 V 1/2 AA Battery 14.7 mm
- Tadiran Lithium Thionyl Chloride 3.6 V 1/2 AA Battery 14.7 mm
- Tadiran SL360 Lithium Thionyl Chloride AA Battery 3.6 V
