Schneider Electric Masterpact Lithium 1/2 AA Battery 3.6 V
- RS Stock No.:
- 288-1506
- Mfr. Part No.:
- LV833593SP
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$137.82
(exc. GST)
$151.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship
- Plus 76 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $137.82 |
*price indicative
- RS Stock No.:
- 288-1506
- Mfr. Part No.:
- LV833593SP
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | 1/2 AA Battery | |
| Series | Masterpact | |
| Chemistry | Lithium | |
| Nominal Voltage | 3.6V | |
| Battery Size | 1/2 AA | |
| Standards/Approvals | REACH-Verordnung, RoHS-Richtlinie für China, EU-RoHS-Richtlinie | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type 1/2 AA Battery | ||
Series Masterpact | ||
Chemistry Lithium | ||
Nominal Voltage 3.6V | ||
Battery Size 1/2 AA | ||
Standards/Approvals REACH-Verordnung, RoHS-Richtlinie für China, EU-RoHS-Richtlinie | ||
- COO (Country of Origin):
- FR
The Schneider Electric Battery is designed for use with the MasterPact MTZ series, specifically for the MicroLogic X control unit. It offers high power distribution and is a reliable spare part for the MasterPact circuit breakers.
3.6V rated voltage for optimal performance
Comes with 1 instruction sheet for convenience
Pro active compliance with EU RoHS Directive
China RoHS Regulation compliant
- RS Stock No. 5268469
- Mfr. Part No. SL360/PT
Each
$20.40
- RS Stock No. 6684553
- Mfr. Part No. SL360/P
Each
$21.96
- RS Stock No. 5268431
- Mfr. Part No. SL360/S
Each
$8.75
Related links
- RS PRO Lithium Thionyl Chloride AA Battery 3.6 V
- Tadiran SL-360 Lithium Thionyl Chloride AA Battery 3.6 V
- Tadiran SL-760 Lithium-ion AA Battery 3.6 V
- Tadiran Lithium Thionyl Chloride 3.6 V 1/2 AA Battery 14.7 mm
- AA Batteries
- Saft LS 14500 Lithium Thionyl Chloride AA Battery 3.6 V
- Tadiran Lithium-ion AA Battery 3.6 V
- Tadiran SL360 Lithium Thionyl Chloride AA Battery 3.6 V












