Energizer ULTIMATE Lithium Lithium Iron Disulphide AA Battery 1.5 V

Subtotal (1 box of 10 units)*

$459.25

(exc. GST)

$505.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 498 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$459.25$45.925

*price indicative

RS Stock No.:
707-3370
Distrelec Article No.:
301-19-508
Mfr. Part No.:
7638900343526
Brand:
Energizer
Find similar products by selecting one or more attributes.
Select all

Brand

Energizer

Series

ULTIMATE Lithium

Product Type

AA Battery

Chemistry

Lithium Iron Disulphide

Nominal Voltage

1.5V

Battery Capacity

3.1Ah

Battery Size

AA

Number of Batteries

10

Termination Type

Standard

Standards/Approvals

No

RoHS Status: Not Applicable

Energizer ULTIMATE Lithium Series AA Battery, 3.1Ah Battery Capacity, 1.5V Nominal Voltage - 7638900343526


This AA battery provides a single‑use power source intended for devices requiring a 1.5 V supply. It is designed to offer higher energy density than conventional primary chemistries, supplied as a set of multiple cells for applications needing several replacements or simultaneous installation.

Features and Benefits:


• 3.1 Ah capacity delivers extended run time for energy‑demanding equipment
• 1.5 V nominal voltage maintains consistent output under load
• Lithium iron disulphide chemistry offers higher specific energy per cell
• Standard termination enables direct fit into common battery compartments
• Pack contains ten cells to simplify bulk replacement and stockholding

Applications


• Suitable for high‑drain handheld torches and lighting
• Used with portable audio players and recorders
• Ideal for battery‑powered metres and measuring instruments
• Can be used for remote controls in multi‑unit installations
• Used for consumer cameras requiring sustained power delivery

How many batteries are provided in one purchase?


There are ten cells supplied in the pack.

What chemistry is used and how does it affect energy density?


The cells use lithium iron disulphide chemistry, which provides higher energy per mass compared with many other primary types.

What termination type should I expect for compatibility?


The cells have a standard termination format for insertion into typical AA compartments.

For which devices is this capacity particularly suitable?


The 3.1 Ah capacity is intended for devices with higher current draw and longer run time requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy