Varta 6106 Lithium Iron Disulphide AA Non-Rechargeable Battery 1.5 V
- RS Stock No.:
- 765-748
- Mfr. Part No.:
- 6106301404
- Brand:
- Varta
N
Subtotal (1 pack of 4 units)*
$29.50
(exc. GST)
$32.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $29.50 | $7.375 |
*price indicative
- RS Stock No.:
- 765-748
- Mfr. Part No.:
- 6106301404
- Brand:
- Varta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Varta | |
| Product Type | AA Non-Rechargeable Battery | |
| Series | 6106 | |
| Chemistry | Lithium Iron Disulphide | |
| Nominal Voltage | 1.5V | |
| Battery Capacity | 2900mAh | |
| Battery Size | AA | |
| Number of Batteries | 4 | |
| Diameter | 14.5mm | |
| Weight | 15g | |
| Height | 50.5mm | |
| Select all | ||
|---|---|---|
Brand Varta | ||
Product Type AA Non-Rechargeable Battery | ||
Series 6106 | ||
Chemistry Lithium Iron Disulphide | ||
Nominal Voltage 1.5V | ||
Battery Capacity 2900mAh | ||
Battery Size AA | ||
Number of Batteries 4 | ||
Diameter 14.5mm | ||
Weight 15g | ||
Height 50.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Varta lithium battery is designed for high-performance applications, offering a nominal voltage of 1.5V and an impressive typical capacity of 2900mAh. This reliable energy source is suitable for a variety of devices, ensuring optimal functionality in both high drain and low drain scenarios. With a robust shelf life of 15 years, this battery maintains its performance over an extended period, making it an Ideal choice for both everyday and emergency use. The lithium/iron disulfide technology ensures stable operation across a wide range of temperatures, from -40°C to 60°C, accommodating various environmental conditions. Lightweight and compact, this battery fits seamlessly into devices without adding excess weight.
High energy density of 290 Wh/kg ensures long-lasting power
Continuous power density of 250 W/kg allows for demanding applications
Operates efficiently within a broad temperature range of -40°C to 60°C
Saves space and weight with a Compact design at approximately 15g
Dimensions are thoughtfully optimised, with a diameter of 13.7mm to 14.5mm, ensuring compatibility with multiple devices
Exhibits exceptional discharge performance, with over 540 pulses at 1500mW for high drain applications
Well-suited for high intensity lighting, providing 195 minutes of operation at 1000mW
15-year shelf life reduces the need for frequent replacements, enhancing convenience
Related links
- Varta Lithium Iron Disulphide AAA Non-Rechargeable Battery 1.5 V
- RS PRO Lithium Iron Disulphide AA Battery 1.5 V
- Energizer ULTIMATE Lithium Lithium Iron Disulphide AA Battery 1.5 V
- Ansmann L91 Lithium Iron Disulphide AA Battery 1.5 V
- Varta 4906 Zinc Manganese Dioxide AA Non-Rechargeable Battery 1.5 V
- Varta 4106 Zinc Manganese Dioxide AA Non-Rechargeable Battery 1.5 V
- Varta 4006 Zinc Manganese Dioxide AA Non-Rechargeable Battery 1.5 V
- Varta 4706 Zinc Manganese Dioxide AA Non-Rechargeable Battery 1.5 V
