Siemens WZU Lithium Thionyl Chloride Battery 3.6 V

N

Subtotal (1 unit)*

$75.17

(exc. GST)

$82.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$75.17

*price indicative

RS Stock No.:
899-687
Mfr. Part No.:
WZU-BA+GUM / S55563-F114
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

WZU

Product Type

Battery

Chemistry

Lithium Thionyl Chloride

Nominal Voltage

3.6V

Battery Size

2 x AA

Number of Batteries

2

Termination Type

Plug-In

Standards/Approvals

No

Weight

145g

RoHS Status: Exempt

COO (Country of Origin):
DE
The Siemens Standard battery consists of 2x AA cells offering a lifespan of up to 6 years and comes complete with a fastener. It includes a compartment suitable for NB IoT modules and is also compatible with UN50 and UC50 devices, providing a universal and reliable power solution.

Packaging unit 1pce

Compact and modular design for easy integration in various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy