Slide Switches, NO, NC, BBM, MBB & Maintained Switches | RS
Recently searched

    Slide Switches

    Slide switches are used to control current flow in a circuit, and typically use a mechanical slider to switch a current on and off, by sliding between an open and closed state. Well suited for controlling current flow in smaller circuits, it is very common to see slide switches used as a primary power switch in small, battery operated electrical devices.

    Though they behave very similarly to push button switches, slide switches have a more obvious tactile shape, which allows the user to more confidentially differentiate between on and off states.

    The RS Range of slide switches accommodates voltage ratings between 4 v dc and 400 V ac, with contact resistances ranging from 10 milliohms to 10 ohms.

    Slide Switch Operations

    Typically slide switches are used for simple on-off applications, sliding between Normally Open (NO) and Normally Closed (NC) but other switch functions are available in the RS Range. These include:

    • Maintained: A maintained switch operation ensures that a switch is physically kept in an actuated position. This is great for set it and leave it applications such as turning a device on and off.
    • Break Before Make (BBM): This configuration ensures that contact in the switch is broken before a new connection path is made, and is usually preferred in power applications.
    • Make Before Break (MBB): This configuration ensures that a new connection path is established before the previous connection is broken. This means the centre contact of a switch is momentarily connected to both contacts, ensuring there is no interruption of power, which is useful when continuous operation is vital.

    Slide Switch Mounting Types

    Slide switches are designed to be compatible with a variety of circuit set ups. Whether though hole, or panel mount, or direct to printed circuit boards, there is a mounting solution to suit your application. Slide switches may come as snap in components, for easy of mounting, or with screw hole options for when further rigidity is preferred.

    869 Products showing for Slide Switches

    Molveno
    SPST-2NC
    Panel Mount
    -
    8 A
    -
    Tab
    Toggle
    23mm
    14.9mm
    16.4mm
    23 x 16.4 x 14.9mm
    -
    10000Cycles
    -
    Bulgin
    -
    Panel Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    NIDEC COPAL ELECTRONICS GMBH
    SPST
    Panel Mount
    On-Off
    25 A
    -
    -
    Slide
    -
    -
    -
    -
    -
    -
    -
    KNITTER-SWITCH
    Double Pole Double Throw (DPDT)
    PCB
    Latching
    100 mA@ 12 V dc
    -
    Through Hole
    Slide
    8.6mm
    6.8mm
    8.7mm
    8.6 x 6.8 x 8.7mm
    20mΩ
    10000Operations
    12V
    NIDEC COPAL ELECTRONICS GMBH
    SPDT
    Surface Mount
    SP
    100 mA
    -
    -
    Slide
    -
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    DPDT
    Through Hole
    (On)-(On)
    300 mA
    -
    -
    Slide
    -
    -
    -
    -
    -
    -
    -
    C & K
    SPDT
    Panel Mount
    Latching
    6 A @ 120 V ac, 6 A @ 28 V dc
    -
    Solder Lug
    Slide
    12.7mm
    11.43mm
    6.6mm
    12.7 x 11.43 x 6.6mm
    10mΩ
    -
    28 V dc, 120V ac
    NIDEC COPAL ELECTRONICS GMBH
    SPST
    Through Hole
    (On)-Off
    100 mA
    -
    -
    Slide
    -
    -
    -
    -
    -
    -
    -
    C & K
    Double Pole Double Throw (DPDT)
    Panel Mount
    -
    12 A @ 125 V ac
    -
    Solder
    Slide
    -
    -
    -
    -
    10mΩ
    -
    -
    NIDEC COPAL ELECTRONICS GMBH
    SPST
    Through Hole
    (On)-Off
    100 mA
    -
    -
    Slide
    -
    -
    -
    -
    -
    -
    -
    Arcolectric (Bulgin) Ltd
    Double Pole Double Throw (DPDT)
    Panel Mount
    -
    16 A @ 250 V ac
    -
    Solder
    Slide
    -
    -
    -
    -
    100mΩ
    -
    -
    NIDEC COPAL ELECTRONICS GMBH
    DPST
    Through Hole
    (On)-Off
    100 mA
    -
    -
    Slide
    -
    -
    -
    -
    -
    -
    -
    KNITTER-SWITCH
    Single Pole Single Throw (SPST)
    PCB
    Latching
    3 A @ 28 V dc
    -
    Solder
    Slide
    14mm
    7.7mm
    7.8mm
    14 x 7.7 x 7.8mm
    100mΩ
    20000Operations
    -
    C & K
    SPDT
    Panel Mount
    Latching
    6 A @ 120 V ac, 6 A @ 28 V dc
    -
    Solder Lug
    Slide
    12.7mm
    11.43mm
    6.6mm
    12.7 x 11.43 x 6.6mm
    10mΩ
    -
    28 V dc, 120V ac
    NIDEC COPAL ELECTRONICS GMBH
    SPDT
    Panel Mount
    (On)-(On)
    10 mA
    -
    -
    Slide
    -
    -
    -
    -
    -
    -
    -
    C & K
    Single Pole Double Throw (SPDT)
    Through Hole
    Latching
    100 mA@ 12 V dc
    -
    PC Terminal
    Slide
    8.6mm
    4.4mm
    4.7mm
    8.6 x 4.4 x 4.7mm
    20mΩ
    10000Cycles
    -
    KNITTER-SWITCH
    SPST
    Panel Mount
    Latching
    350 mA @ 30 V dc
    -
    Lug
    Slide
    23mm
    7.3mm
    14.2mm
    23 x 7.3 x 14.2mm
    20mΩ
    10000Cycles
    30V dc
    Marquardt
    DPDT
    Panel Mount
    Changeover
    10 A @ 250 V ac
    IP40
    Quick Connect
    Slide
    -
    -
    -
    -
    <100mΩ
    1E4Cycles
    -
    C & K
    Single Pole Double Throw (SPDT)
    PCB
    Latching
    400 mA @ 20 V
    -
    Right Angle PC Terminal
    Slide
    12.7mm
    6.6mm
    15.24mm
    12.7 x 6.6 x 15.24mm
    10mΩ
    100000Cycles
    -
    KNITTER-SWITCH
    SP
    PCB
    Latching
    350 mA@ 30 V dc
    -
    Through Hole
    Slide
    11mm
    5.6mm
    11mm
    11 x 5.6 x 11mm
    20mΩ
    10000Operations
    30V
    Results per page

    Popular Searches