Nidec Components Panel Slide Switch SPST On-Off 25A Polyamide

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$7.06

(exc. GST)

$7.77

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1$7.06
2 - 4$6.79
5 +$6.56

*price indicative

RS Stock No.:
244-3687
Mfr. Part No.:
ES 125A12-Z
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Contact Configuration

SPST

Product Type

Slide Switch

Mount Type

Panel

Switch Operation

On-Off

Switch Contact Current

25A

Terminal Type

Solder

Illuminated

No

Contact DC Voltage

50V dc

Switch Configuration

On-Off

Length

10mm

Standards/Approvals

RoHS

Width

4mm

Depth

6mm

Mechanical Life

30000Cycles

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Actuator Material

Polyamide

The NIDEC COPAL ELECTRONICS ES series miniature slide switch consisting single pole for operation.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy