Marquardt Slide Switch
- RS Stock No.:
- 823-5333
- Mfr. Part No.:
- 04021.0512-00
- Brand:
- Marquardt
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$16.65
(exc. GST)
$18.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 62 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $16.65 | - |
| 50 - 99 | $16.39 | 1% |
| 100 - 249 | $16.13 | 3% |
| 250 + | $15.81 | 5% |
*price indicative
- RS Stock No.:
- 823-5333
- Mfr. Part No.:
- 04021.0512-00
- Brand:
- Marquardt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marquardt | |
| Product Type | Slide Switch | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Marquardt | ||
Product Type Slide Switch | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TN
Marquardt Slide Switches - Series 4021
These DPDT 4021 series of slide switches from Marquardt are suitable as voltage selector switches (for no current switching).
5 A @ 250 V ac
Various terminal types available (e.g. PCB slide switches)
Approvals
ENEC UL CSA
Related links
- Marquardt Slide Switch
- C & K Slide Switch
- Nidec Components Slide Switch
- Sifam Slide Switch
- Phoenix Contact Through Hole Slide Switch
- Nidec Components Surface Slide Switch DPDT DP 100 mA Polyamide
- Nidec Components Surface Slide Switch SPDT 100mA Copper
- Nidec Components Surface Slide Switch SPST Momentary 100 mA











