Nidec Components Surface Slide Switch SPDT SP 100mA

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save $0.75

View bulk pricing options

Subtotal (1 tape of 5 units)*

$6.22

(exc. GST)

$6.84

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 20$1.244$6.22-
25 - 95$1.214$6.07$0.75
100 - 245$1.184$5.92$6.00
250 - 495$1.154$5.77$22.50
500 +$1.126$5.63$59.00

*price indicative

Packaging Options:
RS Stock No.:
244-3484
Mfr. Part No.:
CJS-1200TA
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Product Type

Slide Switch

Contact Configuration

SPDT

Mount Type

Surface

Switch Operation

SP

Switch Contact Current

100mA

Switch Configuration

On-On

Depth

6mm

Standards/Approvals

No

COO (Country of Origin):
CN
The NIDEC COPAL ELECTRONICS CJS series smd type slide switch which is compatible with most automatic pick and place machinery

RoHS compliant

Easy to set slider with line marking

With neutral detent type lined up to 1 pole 2 contacts switch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy