Wurth Elektronik Through Hole Slide Switch DPDT (On)-(On) 300mA Polyamide

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$3.70

(exc. GST)

$4.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 117 unit(s) ready to ship from another location
  • Plus 304 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$3.70-
10 - 49$3.524%
50 - 99$3.378%
100 +$3.2512%

*price indicative

RS Stock No.:
254-1822
Distrelec Article No.:
302-21-709
Mfr. Part No.:
452404020202
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Slide Switch

Contact Configuration

DPDT

Mount Type

Through Hole

Switch Operation

(On)-(On)

Switch Contact Current

300mA

Terminal Type

Solder

Illuminated

No

Contact AC Voltage

250V ac

Width

5.5mm

Depth

9mm

Series

WS-SLTV

Standards/Approvals

RoHS, REACH

Actuator Material

Polyamide

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN
The Wurths offers a WS-SLTV series of THT mini slide switch which is made up of LCP material and characterized by performance stability and long lifetime. It consists of a withstanding voltage of 500 V AC with an electrical life of 20000 steps.

Operation force is 450 g

Actuator flammability rating of UL94 HB

Frame flammability rating of UL94 V-0

Each (In a Bag of 50)
$1.542
Each (In a Bag of 50)
$1.76
Each (In a Bag of 50)
$1.542
Each (In a Bag of 50)
$1.542

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy