NKK Switches PCB Slide Switch SPDT Latching 100mA Polyamide
- RS Stock No.:
- 125-1862
- Mfr. Part No.:
- SS12SDH4
- Brand:
- NKK Switches
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$30.35
(exc. GST)
$33.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $6.07 | $30.35 | - |
| 25 - 95 | $5.916 | $29.58 | 2% |
| 100 - 495 | $5.586 | $27.93 | 7% |
| 500 + | $5.462 | $27.31 | 10% |
*price indicative
- RS Stock No.:
- 125-1862
- Mfr. Part No.:
- SS12SDH4
- Brand:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Contact Configuration | SPDT | |
| Product Type | Slide Switch | |
| Mount Type | PCB | |
| Switch Operation | Latching | |
| Switch Contact Current | 100mA | |
| Terminal Type | Solder | |
| Illuminated | No | |
| Contact DC Voltage | 28V dc | |
| Switch Configuration | On-On | |
| Depth | 5mm | |
| Series | SS | |
| Width | 6.5mm | |
| Standards/Approvals | UL, RoHS | |
| Length | 10.2mm | |
| Mechanical Life | 100000Cycles | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -15°C | |
| Actuator Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Contact Configuration SPDT | ||
Product Type Slide Switch | ||
Mount Type PCB | ||
Switch Operation Latching | ||
Switch Contact Current 100mA | ||
Terminal Type Solder | ||
Illuminated No | ||
Contact DC Voltage 28V dc | ||
Switch Configuration On-On | ||
Depth 5mm | ||
Series SS | ||
Width 6.5mm | ||
Standards/Approvals UL, RoHS | ||
Length 10.2mm | ||
Mechanical Life 100000Cycles | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -15°C | ||
Actuator Material Polyamide | ||
- COO (Country of Origin):
- CN
NKK Ultra Miniature Slide Switches
The NKK ultra miniature slide switches have an award winning STC mechanism. These slides can have molded terminals lock out flux, and other contaminants inserted.
Features and benefits
Top or side actuation
Compact dimensions
Low profile, high density mounting and stacking of PC boards
Precise actuation
Double molded thermoset base
Thermo plastic housing
STC mechanism
Enhanced contact stability
Terminal spacing for standard PC board grid in inches or metric
Note
Miniature slide series are designed for use in low voltage, low current circuits. When used as designed the results do not produce hazardous energy.
Standards
UL, CSA
Related links
- NKK Switches PCB Slide Switch SPDT Latching 100mA Silver
- NKK Switches PCB Slide Switch SPDT Latching 100mA Phosphor Bronze
- NKK Switches PCB Slide Switch SPDT Latching 100 mA Fibreglass Reinforced Polyamide
- NKK Switches PCB Slide Switch SPDT Latching 3A Copper
- Nidec Components Through Hole Slide Switch SPDT Latching 100mA Polyamide
- NKK Switches PCB Slide Switch DPDT Latching 100mA Silver
- NKK Switches PCB Slide Switch DPDT Latching 100mA Phosphor Bronze
- NKK Switches PCB Slide Switch SP3T On-On-On 100mA Polyamide
