Bulgin Panel Slide Switch 16A

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$11.40

(exc. GST)

$12.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 158 unit(s) shipping from 23 November 2026
  • Plus 988 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8$5.70$11.40-
10 - 48$5.47$10.944%
50 - 98$5.34$10.686%
100 - 248$5.21$10.428%
250 +$5.085$10.1710%

*price indicative

RS Stock No.:
236-4111
Mfr. Part No.:
T22205BAAA
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Slide Switch

Mount Type

Panel

Switch Contact Current

16A

Contact AC Voltage

250V ac

Switch Configuration

4, 5 Position

Series

2000

Standards/Approvals

CSA, RoHS, UL

COO (Country of Origin):
TN
The Bulgin slide switch have solder and PCB terminals with choice of circuits and actuators.

Switch type slide switch

Switching positions 2

Ratings 16A, 250V ac

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy