C & K PCB Slide Switch SPDT Latching 400mA Nylon
- RS Stock No.:
- 787-4817
- Distrelec Article No.:
- 302-58-935
- Mfr. Part No.:
- 1101M2S3AV2BE2
- Brand:
- C & K
Get a bulk buy discount
Add 50 more to save $15.00
View bulk pricing optionsSubtotal (1 unit)*
$12.34
(exc. GST)
$13.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $12.34 | - |
| 50 - 99 | $12.04 | $15.00 |
| 100 - 249 | $11.50 | $84.00 |
| 250 + | $11.15 | $297.50 |
*price indicative
- RS Stock No.:
- 787-4817
- Distrelec Article No.:
- 302-58-935
- Mfr. Part No.:
- 1101M2S3AV2BE2
- Brand:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Slide Switch | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Switch Operation | Latching | |
| Switch Contact Current | 400mA | |
| Terminal Type | Right Angle PC Terminal | |
| Illuminated | No | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 28V dc | |
| Switch Configuration | On-None-On | |
| Series | 1000 | |
| Width | 6.6mm | |
| Standards/Approvals | UL, CSA | |
| Length | 12.7mm | |
| Depth | 15.24mm | |
| Mechanical Life | 100000Cycles | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 65°C | |
| Actuator Material | Nylon | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Slide Switch | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Switch Operation Latching | ||
Switch Contact Current 400mA | ||
Terminal Type Right Angle PC Terminal | ||
Illuminated No | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 28V dc | ||
Switch Configuration On-None-On | ||
Series 1000 | ||
Width 6.6mm | ||
Standards/Approvals UL, CSA | ||
Length 12.7mm | ||
Depth 15.24mm | ||
Mechanical Life 100000Cycles | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 65°C | ||
Actuator Material Nylon | ||

C&K - 1000 Series Slide Switches
C&K Series 1000 miniature slide switches have epoxy sealed terminals which makes them suitable for bottom wash cleaning. They are designed for use in a wide variety of applications including test and measurement equipment, telecommunications and computer peripherals.
Operating temperature range: -30 to +65°C
No of operations; 40000
Nylon actuator and Diallyl Phthalate (UL 94V-0) case
Approvals
UL; CSA
- RS Stock No. 1617340
- Mfr. Part No. 1101M2S3CQE2
Each
$8.93
- RS Stock No. 7931721
- Mfr. Part No. PCM12SMTR
Each
$1.63
- RS Stock No. 1544695
- Mfr. Part No. JS102011SCQN
Each (In a Pack of 5)
$1.312
Related links
- C & K Through Hole Slide Switch SPDT Latching 400 (20 V) mA Nylon
- RS PRO PCB Slide Switch SPDT Latching 400 (20 V) mA Nylon
- C & K PCB Slide Switch SPDT Latching 6 A Nylon
- RS PRO PCB Slide Switch DPDT Latching 400 (20 V) mA Nylon
- RS PRO IP67 PCB Slide Switch SPDT Latching 400 (20 V) mA Polybutylene Terephthalate
- TE Connectivity IP67 PCB Slide Switch SPDT Latching 400 (20 V) mA Polybutylene Terephthalate
- C & K PCB Slide Switch DPDT Latching 6 A Nylon
- C & K Surface Slide Switch SPDT Latching 300 mA Nylon












