Door Bolts | Door Security Bolt | RS
Recently searched

    Door Bolts

    Door bolts are pieces of hardware which are used to secure an opening or doorway. They are fitted onto doors, gates and windows to close them securely. They usually consist of a sliding rod which, when slid across into a receiving plate, prevents the door from opening. Door bolts often have the ability to add a padlock for additional security.

    Door bolts are also known as gate bolts, flush bolts, sliding bolts or barrel bolts. They are most commonly made from brass, steel and aluminium. Find out more in our Door Bolts Buying Guide.

    Types of door bolts

    • Sliding Bolts - These bolts have a catch which they slide into, which can be mounted to the frame to secure access. Sliding bolts are fixed by screws, offering an easy installation option with minimal damage to the material underneath. Some of these bolts will be padlockable and some will also have combination locking available.
    • Barrel Bolts - Barrel bolts are similar to sliding bolts. The barrel bolt lock has two main parts: a sliding metal bar and a catch plate. The catch plate is mounted on the door frame opposite the sliding metal bar or bolt. The bolt slides inside the opening of the catch, which physically blocks the door from being opened until the bolt is retracted. Most barrel bolts have a round bolt but there are models that have a flat sliding bar. These bolts are used frequently on stable doors. Barrel bolts can be installed both horizontally and vertically so they are useful for sheds and storage units as well as doors and gates.
    • Flush Bolts - Commonly used on French doors where one of the doors is inactive for most of the time but the other door closes and locks into it. The hinges are on the outside and the doors lock in the centre. Flush door bolts are recessed into the door edge and slide upwards or downwards into the jamb to secure the door.
    • Necked Bolts - Sometimes referred to as cranked bolts, necked bolts feature a raised end on the bolt. This neck fits into a receiving plate which is mounted at a different level to the main bolt.

    Where are door bolts used?

    Door bolts are used on both internal and external doors. For example, bathroom doors, cupboard doors, garden gates and shed doors. Door Latches are a similar alternative for securing a door.

    100 Products showing for Door Bolts

    -
    Steel
    Black Powder Coating
    -
    609mm
    -
    -
    Steel
    Zinc
    85 x 38mm
    85mm
    -
    -
    Steel
    Black Powder Coating
    -
    457mm
    -
    -
    Steel
    Black Powder Coating
    -
    304mm
    -
    -
    Brass
    -
    -
    50mm
    -
    Padlockable
    Stainless Steel
    -
    101mm
    101mm
    -
    Padlockable
    Stainless Steel
    -
    152mm
    152mm
    -
    -
    Steel
    Zinc
    215 x 13mm
    215mm
    -
    Padlockable
    Steel
    Zinc
    85mm
    75mm
    -
    -
    Steel
    -
    -
    450mm
    -
    -
    Stainless Steel
    Polished
    60 x 30mm
    60mm
    -
    -
    Brass
    -
    -
    75mm
    -
    -
    Steel
    Galvanised
    -
    609mm
    -
    -
    Brass
    -
    -
    65mm
    -
    -
    Steel
    Zinc
    160 x 38mm
    160mm
    -
    Padlockable
    Steel
    Zinc
    110mm
    100mm
    -
    -
    Steel
    Galvanised
    -
    304mm
    -
    -
    Steel
    Epoxy Powder Coated
    -
    200mm
    -
    -
    Steel
    Zinc
    310 x 45mm
    310mm
    -
    -
    Steel
    -
    -
    100mm
    -
    Results per page

    Popular Searches