RS PRO Steel Zinc Plated Door Bolt 215 mm

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

$67.93

(exc. GST)

$74.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 16 November 2026
  • Plus 575 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$67.93-
5 - 9$64.525%
10 - 29$61.279%
30 - 149$58.2114%
150 +$54.9019%

*price indicative

RS Stock No.:
751-247
Distrelec Article No.:
304-18-864
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material

Steel

Product Type

Door Bolt

Finish

Zinc Plated

Sub Type

Slide Bolt

Padlockable

No

Length

215mm

Standards/Approvals

No

RoHS Status: Exempt

RS PRO Spring-Loaded Door Bolts


RS PRO heavy duty spring loaded bolts ideal for doors and gates. These door bolts remain in locked position until intentionally released. These steel bolts have a zinc plated finish and a shoot diameter 1/2 inch (13 mm). These door bolts are supplied complete with a staple plate.

Door bolts are the bracket-secured bolts that slide across doors to reinforce locks and provide additional security measures. They are commonly found in many domestic and commercial environments.

Sliding bolts have a catch which they slide into, which can be mounted to the frame to secure access. Sliding bolts are fixed by screws, offering an easy installation option with minimal damage to the material underneath. These bolts are padlockable for extra security.

RS PRO have a great range of bolts made from materials such as steel, aluminium and brass and include various finishing’s like black epoxy, BZP, chrome plated and galvanised.

Features and Benefits:


  • Sturdy security bolt

  • Length 215 mm

  • Steel construction

  • Zinc plated

  • Typical Applications


    Door bolts and padbolts can be fitted to various surfaces such as doors, gates and windows to secure them and offer extra protection where required. These RS PRO spring-loaded bolts are suitable for wooden and metal gates.

  • Gates

  • Garage doors

  • Why RS PRO?

    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy