Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 894-6752
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Steel | |
| Product Type | Door Bolt | |
| Finish | Epoxy Black | |
| Sub Type | Bow Handle Bolt | |
| Padlockable | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Steel | ||
Product Type Door Bolt | ||
Finish Epoxy Black | ||
Sub Type Bow Handle Bolt | ||
Padlockable No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Bow Handle Bolts
Heavy duty surface mounting bolt, for internal applications. All steel construction.
Related links
- RS PRO Steel Epoxy Black Door Bolt 100 mm
- RS PRO Steel Epoxy Black Door Bolt 200 mm
- RS PRO Steel Epoxy Black Door Bolt 450 mm
- RS PRO Steel Epoxy Black Door Bolt 300 mm
- RS PRO Steel Epoxy Black Door Bolt 215 mm
- RS PRO Steel Epoxy Black Door Bolt 150 mm 45 mm
- RS PRO Steel Padlockable Epoxy Black Door Bolt 200 mm
- RS PRO Steel Padlockable Epoxy Black Door Bolt 150 mm
