Get a bulk buy discount
Add 10 more to save $4.60
View bulk pricing optionsSubtotal (1 unit)*
$9.09
(exc. GST)
$10.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 80 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $9.09 | - |
| 10 - 19 | $8.63 | $4.60 |
| 20 - 49 | $8.21 | $17.60 |
| 50 - 249 | $7.82 | $63.50 |
| 250 + | $7.41 | $420.00 |
*price indicative
- RS Stock No.:
- 893-8650
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Brass | |
| Product Type | Door Bolt | |
| Finish | Brass | |
| Sub Type | Barrel Bolt | |
| Padlockable | No | |
| Length | 50mm | |
| Mounting Hole Diameter | 3 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Brass | ||
Product Type Door Bolt | ||
Finish Brass | ||
Sub Type Barrel Bolt | ||
Padlockable No | ||
Length 50mm | ||
Mounting Hole Diameter 3 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Straight Barrel Bolt, Brass
Barrel bolt, made of brass
Related links
- RS PRO Brass Brass Door Bolt 75 mm
- RS PRO Brass Chrome, Brass Door Bolt 50 mm
- RS PRO Brass Brass, Chrome Door Bolt 100 mm
- RS PRO Brass Brass, Chrome Door Bolt 75 mm
- RS PRO Steel Zinc Plated Door Bolt 50 mm 16 mm
- RS PRO Brass Door Bolt, 72 x 28mm
- RS PRO Brass Chrome Door Bolt 75 mm
- RS PRO Brass Chrome Door Bolt 65 mm
