RS PRO Steel Padlockable Galvanised Door Bolt 250 mm
- RS Stock No.:
- 751-275
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $7.05
View bulk pricing optionsSubtotal (1 unit)*
$28.53
(exc. GST)
$31.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $28.53 | - |
| 5 - 9 | $27.12 | $7.05 |
| 10 - 29 | $25.77 | $27.60 |
| 30 - 149 | $24.49 | $121.20 |
| 150 + | $23.28 | $787.50 |
*price indicative
- RS Stock No.:
- 751-275
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Door Bolt | |
| Material | Steel | |
| Finish | Galvanised | |
| Sub Type | Slide Bolt | |
| Padlockable | Yes | |
| Length | 250mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Door Bolt | ||
Material Steel | ||
Finish Galvanised | ||
Sub Type Slide Bolt | ||
Padlockable Yes | ||
Length 250mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Brenton Bolts
Heavy duty door security bolts, can be surface mounted for internal or external applications. Galvanised steel construction. Will accept padlocks with maximum 1/2 in. dia. shackle. Supplied complete with strike plate. Both sizes have 5/8 in. (16mm) shoot diameters.
Related links
- RS PRO Steel Padlockable Galvanised Door Bolt 200 mm
- RS PRO Steel Padlockable Galvanised Door Bolt 150 mm
- RS PRO Steel Padlockable Galvanised Door Bolt 300 mm
- RS PRO Steel Padlockable Galvanised Door Bolt 203 mm 203 mm
- RS PRO Steel Padlockable Galvanised Door Bolt 304 mm 304 mm
- RS PRO Steel Padlockable Galvanised Door Bolt 450 mm
- RS PRO Steel Padlockable Bright Zinc Door Bolt 150 mm
- RS PRO Steel Padlockable Zinc Plated Door Bolt 152 mm 152 mm
