RS PRO Brass Chrome Door Bolt 65 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$11.18

(exc. GST)

$12.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 80 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$11.18
10 - 19$10.82
20 - 49$10.30
50 - 249$10.09
250 +$8.32

*price indicative

RS Stock No.:
893-8669
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material

Brass

Product Type

Door Bolt

Sub Type

Barrel Bolt

Finish

Chrome

Padlockable

No

Length

65mm

Standards/Approvals

No

RoHS Status: Exempt

Straight Barrel Bolt, Brass Chrome Plated


Chrome plated brass

Excellent anti-corrosive properties

Each
$14.54
Each
$13.38
Each
$18.43
Each
$16.38

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy