RS PRO Brass Brass, Chrome Door Bolt 75 mm

Get a bulk buy discount

Add 10 more to save $0.80

View bulk pricing options

Subtotal (1 unit)*

$13.38

(exc. GST)

$14.72

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$13.38-
10 - 19$13.30$0.80
20 - 49$13.05$6.60
50 - 249$12.69$34.50
250 +$10.05$832.50

*price indicative

RS Stock No.:
893-8663
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Door Bolt

Material

Brass

Finish

Brass, Chrome

Sub Type

Barrel Bolt

Padlockable

No

Length

75mm

Mounting Hole Diameter

3 mm

Standards/Approvals

No

RoHS Status: Exempt

Straight Barrel Bolt, Brass Chrome Plated


Chrome plated brass

Excellent anti-corrosive properties

Each
$14.54
Each
$5.44
Each
$16.38
Each
$18.43

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy