- RS Stock No.:
- 751-281
- Brand:
- RS PRO
26 In AU stock for next working day delivery
48 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
Was $10.02
You pay
$5.97
(exc. GST)
$6.57
(inc. GST)
Units | Per unit |
1 - 9 | $5.97 |
10 - 19 | $5.89 |
20 - 49 | $5.77 |
50 - 249 | $5.61 |
250 + | $4.61 |
- RS Stock No.:
- 751-281
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Necked Tower Bolts
Slide bolts
Black epoxy steel
Ideal for surface mounting both in horizontal or vertical position
Supplied complete with keep plate
Black epoxy steel
Ideal for surface mounting both in horizontal or vertical position
Supplied complete with keep plate
Specifications
Attribute | Value |
---|---|
Material | Steel |
Length | 100mm |