RS PRO Steel Zinc Plated Door Bolt 160 mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$8.35

(exc. GST)

$9.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 255 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$8.35
10 - 19$8.06
20 - 49$7.73
50 - 249$7.56
250 +$6.24

*price indicative

RS Stock No.:
893-8613
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material

Steel

Product Type

Door Bolt

Finish

Zinc Plated

Sub Type

Tower Bolt

Padlockable

No

Length

160mm

Mounting Hole Diameter

5 mm

Standards/Approvals

No

RoHS Status: Exempt

RS PRO Straight Tower Bolts


Brought to you from RS PRO a range of high-quality straight tower bolts. These door bolts are the ideal security component for doors, garages, and gates. Upon inspection, they are made from steel, have a high degree of protection from the elements, are available in a bright zinc finish.

Why would you choose these door bolts?


Straight tower bolts are a prominent security lock device. Installation is quick and easy, they can be fitted horizontally, or vertically and secured in place via screw fittings of your choice. RS PRO offers a range of straight tower bolts available in multiple sizes and finishes. Browse our range using the improved filters to find your ideal solution.

Features and Benefits


  • Straight door bolts

  • Made of steel

  • Bright Zinc Finish

  • Protection against the elements

  • Ideal for surface mounting

  • Typical Applications


    Door bolts can be fitted to various surfaces such as doors and gates. They offer extra protection and additional security where required and commonly used outdoor applications;

  • Garages

  • Gardens Sheds

  • Storage units

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy