MEMS Oscillators
MEMS Oscillators (microelectromechanical system) can also be known as silicon oscillators. MEMS combine low power consumption with accurate frequency, offering drop-in footprints to standard oscillators. MEMS offer both kHz and MHz oscillators combining wider temperature and tighter stability than conventional oscillators.
These devices offer great resilience against vibration and shock and offer high reliability with respect to temperature variation. MEMS oscillators are also less sensitive to EMI (Electromagnetic interference) which is common in most systems. MEMS are programmed devices so offer a very broad range of frequencies
MEMS devices consist of mechanical elements such as actuators, sensors and electronics devices on a silicon substrate
Benefits of MEMS
- Very low power consumption
- Very small size
- Easy to integrate into systems
- Resistant to vibration shock and radiation
- Low cost
Applications
- Consumer applications - Appliances, sports training devices, computer peripherals
- Automotive Industry - Airbags, Vehicle security systems, door locks, internal brake lights, rollover detection
- Military - Tanks, Equipment for soldiers, Planes
- Industrial - Earthquake detection, Machine health, shock and tilt sensing
Popular Searches
Related links
- Crystal Oscillators
- Microchip 20MHz MEMS Oscillator, 4-Pin CDFN, ±25ppm, DSC6101CI2A-020.0000
- Abracon 24MHz MEMS Oscillator, 4-Pin QFN, ±50ppm, ASEMB-24.000MHZ-LC-T
- Abracon 12MHz Clock Oscillator MEMS Oscillator, 4-Pin QFN,...
- Abracon 50MHz Clock Oscillator MEMS Oscillator, 4-Pin SMD,...
- Abracon 50MHz Clock Oscillator MEMS Oscillator, 4-Pin QFN,...
- Infineon MEMS MEMS Oscillator, 5-Pin TLGA, IM69D128SV01XTMA1
- Infineon MEMS MEMS Oscillator, 4-Pin TLGA, IM68A130V01XTMA1