Abracon 50 MHz MEMS Oscillator, 4-Pin QFN ±50 ppm ASDMB-50.000MHZ-LC-T

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$22.02

(exc. GST)

$24.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,170 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 245$4.404$22.02-
250 - 495$4.296$21.482%
500 +$4.228$21.143%

*price indicative

Packaging Options:
RS Stock No.:
171-2866
Mfr. Part No.:
ASDMB-50.000MHZ-LC-T
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

MEMS Oscillator

Maximum Output Frequency

50MHz

Frequency Stability

±50 ppm

Packaging

Tape & Reel

Mount Type

Surface

Package Type

QFN

Pin Count

4

Maximum Operating Supply Voltage

4V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

ASDMB

Width

2mm

Standards/Approvals

RoHS

Minimum Operating Supply Voltage

-0.3V

Height

850μm

Length

2.5mm

Automotive Standard

No

Ultra Miniature Pure Silicon™ Clock Oscillator

2nd Generation MEMS Technology with reduced jitter by Discera

Low Power Consumption <10mA

Exceptional Stability +/- 10ppm Over Temp. at -40 to +105°C

Compact QFN Plastic Packaging

CCD Clock for VTR Camera

Equipment Connected to PCs

Low Profile Equipment

Computers and Peripherals

Lower Cost Crystal Oscillator Replacement

Portable Electronics (MP3 Players, Games)

Consumer Electronics such as TV’s, DVR’s, etc.

Vibrant, Shock-Prone & Humid Environments for Industrial Equipment

Demanding Military & Automotive Electronics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy