Abracon 8 MHz MEMS Oscillator, 4-Pin QFN ±10 ppm ASEMB-8.000MHZ-LY-T
- RS Stock No.:
- 241-3103
- Mfr. Part No.:
- ASEMB-8.000MHZ-LY-T
- Brand:
- Abracon
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$27.49
(exc. GST)
$30.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 935 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $5.498 | $27.49 | - |
| 50 - 95 | $5.368 | $26.84 | 2% |
| 100 - 245 | $5.24 | $26.20 | 4% |
| 250 - 495 | $5.114 | $25.57 | 6% |
| 500 + | $4.992 | $24.96 | 9% |
*price indicative
- RS Stock No.:
- 241-3103
- Mfr. Part No.:
- ASEMB-8.000MHZ-LY-T
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | MEMS Oscillator | |
| Maximum Output Frequency | 8MHz | |
| Frequency Stability | ±10 ppm | |
| Packaging | Tape & Reel | |
| Output Level | CMOS | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Pin Count | 4 | |
| Maximum Operating Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Supply Voltage | 1.8V | |
| Length | 3.2mm | |
| Height | 850μm | |
| Width | 2.5mm | |
| Series | ASEMB | |
| Standards/Approvals | RoHS/RoHS II | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type MEMS Oscillator | ||
Maximum Output Frequency 8MHz | ||
Frequency Stability ±10 ppm | ||
Packaging Tape & Reel | ||
Output Level CMOS | ||
Mount Type Surface | ||
Package Type QFN | ||
Pin Count 4 | ||
Maximum Operating Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Supply Voltage 1.8V | ||
Length 3.2mm | ||
Height 850μm | ||
Width 2.5mm | ||
Series ASEMB | ||
Standards/Approvals RoHS/RoHS II | ||
Automotive Standard No | ||
The Abracon MEMS clock oscillator is used in ccd clock for vtr camera, equipment connected to pcs, low profile equipment, computers and peripherals, lower cost crystal oscillator replacement, portable electronics (mp3 players, games), consumer electronics such as tvs, dvrs, etc., vibrant, shock-prone & humid environments for industrial equipment, demanding military & automotive electronics.
Frequency 8 MHz
Operating Temperature -40°C ∼ 85°C
Low Power Consumption <10mA
Exceptional Stability +/- 10ppm Over Temp. at -40 to +105°C
Compact QFN Plastic Packaging
Related links
- Abracon 8 MHz MEMS Oscillator, 4-Pin QFN ±10 ppm
- Abracon 33.333 MHz MEMS Oscillator, 4-Pin QFN ±10 ppm
- Abracon 50 MHz MEMS Oscillator, 4-Pin QFN ±10 ppm
- Abracon 33.333 MHz MEMS Oscillator, 4-Pin QFN ±10 ppm ASEMB-33.333MHZ-LY-T
- Abracon 50 MHz MEMS Oscillator, 4-Pin QFN ±10 ppm ASEMB-50.000MHZ-LY-T
- Abracon 16 MHz MEMS Oscillator, 4-Pin QFN ±10 ppm
- Abracon 25 MHz MEMS Oscillator, 4-Pin QFN ±10 ppm
- Abracon 16 MHz MEMS Oscillator, 4-Pin QFN ±10 ppm ASEMB-16.000MHZ-XY-T
