Abracon 33.333 MHz MEMS Oscillator, 4-Pin QFN ±10 ppm ASEMB-33.333MHZ-LY-T

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$27.51

(exc. GST)

$30.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 420 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45$5.502$27.51
50 - 95$5.372$26.86
100 - 245$5.246$26.23
250 - 495$5.12$25.60
500 +$4.994$24.97

*price indicative

Packaging Options:
RS Stock No.:
241-3094
Mfr. Part No.:
ASEMB-33.333MHZ-LY-T
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

MEMS Oscillator

Maximum Output Frequency

33.333MHz

Frequency Stability

±10 ppm

Mount Type

Surface

Packaging

Tape & Reel

Output Level

CMOS

Package Type

QFN

Pin Count

4

Maximum Operating Supply Voltage

3.3V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

ASEMB

Minimum Operating Supply Voltage

1.8V

Width

2.5mm

Standards/Approvals

RoHS

Height

850μm

Length

3.2mm

Automotive Standard

No

The Abracon MEMS clock oscillator is used in ccd clock for vtr camera, equipment connected to pcs, low profile equipment, computers and peripherals, lower cost crystal oscillator replacement, portable electronics (mp3 players, games), consumer electronics such as tv’s, dvr’s, etc., vibrant, shock-prone & humid environments for industrial equipment, demanding military & automotive electronics.

Frequency 33.333 MHz

Operating Temperature -40°C ∼ 85°C

Low Power Consumption <10mA

Exceptional Stability +/- 10ppm Over Temp. at -40 to +105°C

Compact QFN Plastic Packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy