Abracon 80 MHz MEMS Oscillator, 4-Pin Surface Mount ±50 ppm ASDM1-80.000MHZ-LC-T
- RS Stock No.:
- 241-3068
- Mfr. Part No.:
- ASDM1-80.000MHZ-LC-T
- Brand:
- Abracon
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $5.40
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$22.54
(exc. GST)
$24.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $4.508 | $22.54 | - |
| 50 - 95 | $4.40 | $22.00 | $5.40 |
| 100 - 245 | $4.296 | $21.48 | $21.20 |
| 250 - 495 | $4.192 | $20.96 | $79.00 |
| 500 + | $4.09 | $20.45 | $209.00 |
*price indicative
- RS Stock No.:
- 241-3068
- Mfr. Part No.:
- ASDM1-80.000MHZ-LC-T
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | MEMS Oscillator | |
| Maximum Output Frequency | 80MHz | |
| Frequency Stability | ±50 ppm | |
| Mount Type | Surface | |
| Output Level | LVCMOS | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Pin Count | 4 | |
| Maximum Operating Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | ASDM | |
| Height | 850μm | |
| Length | 2.5mm | |
| Width | 2mm | |
| Minimum Operating Supply Voltage | 1.8V | |
| Standards/Approvals | RoHS/RoHS II | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type MEMS Oscillator | ||
Maximum Output Frequency 80MHz | ||
Frequency Stability ±50 ppm | ||
Mount Type Surface | ||
Output Level LVCMOS | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Pin Count 4 | ||
Maximum Operating Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series ASDM | ||
Height 850μm | ||
Length 2.5mm | ||
Width 2mm | ||
Minimum Operating Supply Voltage 1.8V | ||
Standards/Approvals RoHS/RoHS II | ||
Automotive Standard No | ||
The Abracon MEMS clock oscillator is used in ccd clock for vtr camera, equipment connected to pcs, low profile equipment, computers and peripherals, lower cost crystal oscillator replacement, portable electronics (mp3 players, games), consumer electronics such as tvs, dvrs, etc., vibrant, shock-prone & humid environments for industrial equipment, demanding military & automotive electronics.
Frequency 80 MH
Operating Temperature -40°C ∼ 85°C
Voltage - Supply 3.3V
Low Power Consumption
Exceptional Stability Over Temp. at -40°C to +85°C
Low Cost-Compact QFN Plastic Packaging
Compact Package design
Related links
- Abracon 80 MHz MEMS Oscillator, 4-Pin Surface Mount ±50 ppm
- Abracon 25 MHz MEMS Oscillator, 4-Pin Surface Mount ±50 ppm
- Abracon 12 MHz MEMS Oscillator, 4-Pin Surface Mount ±50 ppm
- Abracon 25 MHz MEMS Oscillator, 4-Pin Surface Mount ±50 ppm ASDM1-25.000MHZ-LC-T
- Abracon 12 MHz MEMS Oscillator, 4-Pin Surface Mount ±50 ppm ASDM1-12.000MHZ-LC-T
- Abracon 33.333 MHz MEMS Oscillator, 4-Pin Surface Mount ±50 ppm
- Abracon 26 MHz MEMS Oscillator, 4-Pin Surface Mount ±50 ppm
- Abracon 33.333 MHz MEMS Oscillator, 4-Pin Surface Mount ±50 ppm ASDMB-33.333MHZ-LC-T
