Microchip 8 MHz Oscillator, 4-Pin VFLGA ±25 ppm ±25 ppm DSA6311MA2CB-008.0000VAO
- RS Stock No.:
- 631-249
- Mfr. Part No.:
- DSA6311MA2CB-008.0000VAO
- Brand:
- Microchip
Subtotal (1 box of 600 units)*
$2,101.80
(exc. GST)
$2,311.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 600 + | $3.503 | $2,101.80 |
*price indicative
- RS Stock No.:
- 631-249
- Mfr. Part No.:
- DSA6311MA2CB-008.0000VAO
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Oscillator | |
| Maximum Output Frequency | 8MHz | |
| Frequency Tolerance | ±25 ppm | |
| Frequency Stability | ±25 ppm | |
| Output Level | LVCMOS | |
| Mount Type | Surface | |
| Package Type | VFLGA | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Supply Voltage | 1.71V | |
| Series | DSA63xx | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Oscillator | ||
Maximum Output Frequency 8MHz | ||
Frequency Tolerance ±25 ppm | ||
Frequency Stability ±25 ppm | ||
Output Level LVCMOS | ||
Mount Type Surface | ||
Package Type VFLGA | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Supply Voltage 1.71V | ||
Series DSA63xx | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip Automotive MEMS oscillator family offers wide range of spread spectrum clock output for EMI reduction. The devices support up to ±2.5% or -3% spread spectrum that can achieve up to 15 dB Electro-Magnetic Interference (EMI) reduction on fundamental frequency (more on high harmonics) . Because of industry standard package and pin options, customers can solve last minute EMI problems simply by putting the new DSA63XX on their current board layout with no redesign required.
AEC Q100 qualified
Excellent shock and vibration immunity
Lead free and RoHS compliant
Ultra low power consumption
Related links
- Microchip 8 MHz MEMS Oscillator, 4-Pin VFLGA 25 ppm DSA6311MA2CB-008.0000TVAO
- Microchip 25 MHz Oscillator, 4-Pin VFLGA ±25 ppm ±25 ppm DSA6101ML2B-025.0000VAO
- Microchip 50 MHz Oscillator, 4-Pin VFLGA ±25 ppm ±25 ppm DSA6111HA2B-050.0000VAO
- Microchip 25 MHz Oscillator, 4-Pin VFLGA ±25 ppm ±25 ppm DSA6101MA2B-025.0000VAO
- Microchip 25 MHz Oscillator, 4-Pin VFLGA ±25 ppm ±25 ppm DSA6101ML2B-026.0000VAO
- Microchip 50 MHz Oscillator, 4-Pin VFLGA ±25 ppm ±25 ppm DSA6111MA2B-050.0000VAO
- Microchip 80 MHz Oscillator, 4-Pin VFLGA ±25 ppm ±25 ppm DSA6011HL2B-032K768VAO
- Microchip 8 MHz MEMS Oscillator, 4-Pin VFLGA ±25 ppm DSC6011MI2B-008.0000
