Abracon 33.333 MHz MEMS Oscillator, 4-Pin Surface Mount ±10 ppm ASDMB-33.333MHZ-XY-T
- RS Stock No.:
- 241-3081
- Mfr. Part No.:
- ASDMB-33.333MHZ-XY-T
- Brand:
- Abracon
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $7.60
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$31.18
(exc. GST)
$34.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $6.236 | $31.18 | - |
| 50 - 95 | $6.084 | $30.42 | $7.60 |
| 100 - 245 | $5.934 | $29.67 | $30.20 |
| 250 - 495 | $5.79 | $28.95 | $111.50 |
| 500 + | $5.654 | $28.27 | $291.00 |
*price indicative
- RS Stock No.:
- 241-3081
- Mfr. Part No.:
- ASDMB-33.333MHZ-XY-T
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | MEMS Oscillator | |
| Maximum Output Frequency | 33.333MHz | |
| Frequency Stability | ±10 ppm | |
| Mount Type | Surface | |
| Output Level | LVCMOS | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Pin Count | 4 | |
| Maximum Operating Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Series | ASDMB | |
| Minimum Operating Supply Voltage | 1.8V | |
| Standards/Approvals | RoHS/RoHS II | |
| Width | 2mm | |
| Length | 2.5mm | |
| Height | 850μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type MEMS Oscillator | ||
Maximum Output Frequency 33.333MHz | ||
Frequency Stability ±10 ppm | ||
Mount Type Surface | ||
Output Level LVCMOS | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Pin Count 4 | ||
Maximum Operating Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Series ASDMB | ||
Minimum Operating Supply Voltage 1.8V | ||
Standards/Approvals RoHS/RoHS II | ||
Width 2mm | ||
Length 2.5mm | ||
Height 850μm | ||
Automotive Standard No | ||
The Abracon MEMS clock oscillator is used in ccd clock for vtr camera, equipment connected to pcs, low profile equipment, computers and peripherals, lower cost crystal oscillator replacement, portable electronics (mp3 players, games), consumer electronics such as tvs, dvrs, etc., vibrant, shock-prone & humid environments for industrial equipment, demanding military & automotive electronics.
Frequency 33.333 MHz
Operating Temperature -40°C ∼ 105°C
Low Power Consumption <10mA
Exceptional Stability +/- 10ppm Over Temp. at -40 to +105°C
Compact QFN Plastic Packaging
- RS Stock No. 2413073
- Mfr. Part No. ASDMB-24.576MHZ-XY-T
Each (On a Reel of 1000)
$4.302
- RS Stock No. 2413072
- Mfr. Part No. ASDMB-100.000MHZ-XY-T
Each (In a Pack of 2)
$5.575
- RS Stock No. 2413072P
- Mfr. Part No. ASDMB-100.000MHZ-XY-T
Each (Supplied on a Reel)
$5.575
- RS Stock No. 2413074
- Mfr. Part No. ASDMB-24.576MHZ-XY-T
Each (In a Pack of 5)
$6.66
Related links
- Abracon 33.333 MHz MEMS Oscillator, 4-Pin Surface Mount ±10 ppm
- Abracon 33.333 MHz MEMS Oscillator, 4-Pin Surface Mount ±50 ppm
- Abracon 33.333 MHz MEMS Oscillator, 4-Pin Surface Mount ±50 ppm ASDMB-33.333MHZ-LC-T
- Abracon 100 MHz MEMS Oscillator, 4-Pin Surface Mount ±10 ppm
- Abracon 24.576 MHz MEMS Oscillator, 4-Pin Surface Mount ±10 ppm
- Abracon 100 MHz MEMS Oscillator, 4-Pin Surface Mount ±10 ppm ASDMB-100.000MHZ-XY-T
- Abracon 24.576 MHz MEMS Oscillator, 4-Pin Surface Mount ±10 ppm ASDMB-24.576MHZ-XY-T
- Abracon 33.333 MHz MEMS Oscillator, 4-Pin QFN ±10 ppm










