Cooling Units & Cabinet AC For Electrical Enclosure & More
Recently searched

    Cooling Units

    Enclosure cooling units are lightweight air conditioning units designed for IT and electrical cabinets. They're ideal for demand-orientated climate control in small spaces and operate with high energy efficiency.

    How Do Enclosure Cooling Units Work?

    Enclosure cooling units are used for cooling down small enclosures and panels where heat generated by electrical devices would otherwise build up. They allow heat to be removed from electrical equipment cabinets, and are nanoceramic coated to allow for use without a filter in dry, dusty environments.

    This coating also allows for lengthy intervals to be left in-between cleans, and their simple design, with few moving parts, minimises vibration and contributes to its overall reliability. Furthermore, they are also fitted with separate internal and external circuits for added protection.

    Types of Enclosure Cooling Units

    Enclosure cooling units are available in many designs, including:

    • Roof-mount: Designed for installation on the top of an enclosure.
    • Side-mount: Designed for installation on the side of an enclosure.
    • Eco-mode: These units use intelligent operating systems, stopping and starting fans as needed to maintain accurate temperatures while reducing energy use. Their minimal moving parts contribute to high accuracy, low power consumption, increased lifespan and reduced maintenance.

    Choose the Right Enclosure Cooling Unit for Your Equipment

    Selecting the right enclosure cooling unit is crucial for ensuring the optimal performance and longevity of your electrical equipment. Here are some key factors to consider:

    • Determine the Heat Load: Calculate the total heat load generated by the equipment inside the enclosure. This will help you determine the cooling capacity required for the cooling unit.
    • Consider the Environmental Conditions: The ambient temperature, humidity and presence of dust or contaminants will influence the type and capacity of the cooling unit needed.
    • Check the Enclosure Size and Airflow Requirements: The size of the enclosure and the required airflow will determine the appropriate size and capacity of the cooling unit.
    • Energy Efficiency: Choose an enclosure cooling unit with high energy efficiency to minimise operating costs and reduce environmental impact.
    • Cooling Unit Type: Consider the different types of cooling units available, such as thermoelectric coolers, air conditioners and heat exchangers. For larger enclosures or those with high heat loads, an AC unit might be necessary to provide sufficient cooling capacity.
    • Installation and Maintenance Considerations: Ensure the cooling unit is easy to install, with accessible components and clear instructions. Easy access to the cabinet is also essential for maintenance and filter replacement.
    • Noise Levels: The noise level of the cooling unit can be an important consideration, especially in noise-sensitive environments.
    • Reliability and Durability: Choose a cooling unit from a reputable brand with a proven track record of reliability and durability to ensure long-term performance and minimise downtime.

    Benefits of Installing an Enclosure Cooling Unit

    Enclosure cooling units (including cabinet air conditioning units and electrical enclosure cooling units) offer numerous benefits, including:

    • Prevents Equipment Overheating: Enclosure cooling units effectively dissipate heat, preventing damage to sensitive components and ensuring optimal operating conditions. For precise temperature regulation, consider units with integrated temperature controllers.
    • Increases Equipment Lifespan: Overheating can significantly reduce the lifespan of electrical equipment. Enclosure cooling units help extend the lifespan of your equipment by maintaining optimal operating temperatures.
    • Improves System Reliability: Overheating can lead to equipment malfunctions and system downtime. Enclosure cooling units enhance system reliability by preventing overheating and ensuring consistent performance.
    • Enhances Productivity: Equipment downtime due to overheating can disrupt production and impact productivity. Enclosure cooling units help maintain continuous operation and prevent costly downtime.
    • Reduces Maintenance Costs: Overheating can lead to increased wear and tear on equipment, resulting in higher maintenance costs. Enclosure cooling units help reduce maintenance costs by preventing overheating and prolonging the lifespan of components.
    • Optimises Energy Efficiency: Some enclosure cooling units, such as thermoelectric coolers, offer energy-efficient cooling solutions, minimising energy consumption and reducing operating costs.
    • Prevents Contamination: Enclosure cooling units with filters help prevent dust, dirt and other contaminants from entering the enclosure, protecting sensitive equipment and ensuring clean operation.
    • Adapts to Harsh Environments: Enclosure cooling units are designed to withstand harsh environmental conditions, such as high temperatures, humidity and vibration, ensuring reliable performance in demanding industrial settings.
    • Supports Compliance with Industry Standards: Enclosure cooling units can help ensure compliance with industry standards and regulations related to electrical safety and equipment protection.
    • Improves Worker Safety: By preventing overheating and potential hazards like electrical fires, enclosure cooling units contribute to a safe working environment for personnel.

    Features to Look for in a High-quality Enclosure Cooling Unit

    When choosing an enclosure cooling unit, it's essential to consider these key features:

    • Efficient Cooling Capacity: The cooling unit should have sufficient cooling capacity to effectively dissipate the heat generated by the equipment inside the enclosure. Consider the total heat load and the desired temperature difference between the inside and outside of the enclosure.
    • Energy Efficiency: Choose an enclosure cooling unit with high energy efficiency to minimise operating costs and reduce environmental impact. Look for features like variable speed fans, intelligent controls and energy-saving modes that optimise energy usage.
    • Durability and Build Quality: The cooling unit should be constructed from durable materials and have a robust design to withstand harsh industrial environments. Look for features like corrosion-resistant materials, sturdy enclosures and reliable components, such as silicone gaskets for enhanced sealing and protection against dust and moisture.
    • Easy Installation and Maintenance: Choose a cooling unit that is easy to install and maintain, with accessible components and clear instructions. This will help reduce downtime and simplify maintenance procedures.
    • Temperature Control Precision: For applications requiring precise temperature control, look for cooling units with accurate temperature sensors and control mechanisms. This ensures that the enclosure’s internal temperature is maintained within the desired range.
    • Noise Reduction Features: The noise level of the cooling unit can be an important consideration, especially in noise-sensitive environments. Look for features like quiet fans, sound-dampening enclosures and vibration isolation that minimise noise pollution.

    Industrial Applications of Enclosure Cooling Units

    Enclosure cooling units are used in a variety of industries, such as:

    • Electronics and Electrical Equipment: Enclosure cooling units are widely used to protect sensitive electronic components in control panels, server cabinets and telecommunications equipment from overheating and damage.
    • Manufacturing Facilities: In manufacturing environments, cooling units are used to maintain optimal temperatures for machinery, preventing overheating and ensuring consistent production quality.
    • Telecommunications: Enclosure cooling units are crucial for protecting telecommunications equipment, such as routers, switches and servers from overheating and ensuring uninterrupted communication services.
    • Automotive Industry: Cooling units are used in the automotive industry to protect sensitive electronic components in vehicles, such as engine control units (ECUs) and battery management systems, from extreme temperatures and harsh environmental conditions.
    • Data Centers: Enclosure air conditioners and cooling units are essential for maintaining optimal temperatures in data centres, preventing server overheating and ensuring data integrity.
    • Pharmaceutical and Biotech Industries: Enclosure cooling units are used in the pharmaceutical and biotech industries to protect sensitive equipment and maintain precise temperature control during research, development and production processes.
    • Oil and Gas Industry: Cooling units are used in the oil and gas industry to protect equipment in hazardous environments, such as offshore platforms and refineries, ensuring safe and reliable operation.
    • Clean Rooms and Laboratories: Enclosure cooling units are crucial for maintaining a controlled environment in clean rooms and laboratories, preventing contamination and ensuring the integrity of sensitive experiments and processes.

    Trusted Cooling Unit Manufacturer, Supplier & Distributor in Australia

    RS is a reliable provider of cooling units in Australia. Shop reliable air conditioners and cooling units from leading brands such as Rittal, nVent HOFFMAN, Schneider Electric, and many more for your enclosures and cabinets today.

    Buy Cooling Units Online from RS

    Buy cooling units at RS Australia with fast and reliable nationwide shipping. Visit our Delivery Information page to learn more about shipping options and timelines.

    260 Products showing for Cooling Units

    Rittal
    5800W
    2300m³/h
    2300m³/h
    -
    2300m³/h
    2200W
    -
    380 → 480V ac
    1600 x 450 x 393mm
    393mm
    1600mm
    450mm
    71.2kg
    Blue e+
    Saves energy
    Yes
    -
    Air Conditioner
    nVent HOFFMAN
    5400
    1500
    -
    72
    -
    2470
    Vertical Mount
    400
    1600 x 500 x 400
    -
    -
    -
    -
    NOX60
    -
    -
    -
    -
    Schneider Electric
    1650W
    850 m³/h, 1200 m³/h
    850m³/h
    72dB
    1200m³/h
    1650W
    Side
    230V ac
    225 x 405 x 1000mm
    -
    -
    -
    -
    ClimaSys
    -
    -
    -
    -
    Rittal
    2500W
    1100m³/h
    -
    -
    -
    1380W
    -
    380 → 410 V ac, 440 → 480V ac
    820 x 450 x 710mm
    710mm
    820mm
    450mm
    84kg
    Blue e+
    -
    -
    -
    Water Cooler
    nVent HOFFMAN
    7950
    2900
    -
    75
    -
    5845
    Vertical Mount
    460
    2000 x 600 x 387
    -
    -
    -
    -
    EMO80
    -
    -
    -
    -
    Rittal
    2200W
    -
    900m³/h
    -
    900m³/h
    920W
    -
    400V ac
    -
    -
    -
    -
    -
    TopTherm Blue e
    -
    -
    -
    -
    Schneider Electric
    3200W
    1200 m³/h, 1400 m³/h
    1200m³/h
    72dB
    1400m³/h
    3200W
    Side
    230V ac
    250 x 490 x 1300mm
    -
    -
    -
    -
    ClimaSys
    -
    -
    -
    -
    Rittal
    10200W
    -
    6000m³/h
    -
    -
    6300W
    -
    400V ac
    -
    -
    -
    -
    -
    Blue e
    -
    -
    -
    -
    Rittal
    2550W
    -
    1200m³/h
    -
    1200m³/h
    1190W
    -
    400V ac
    -
    -
    -
    -
    -
    TopTherm Blue e
    -
    -
    -
    -
    Rittal
    10200W
    -
    6000m³/h
    -
    -
    6300W
    -
    400V ac
    -
    -
    -
    -
    -
    Blue e
    -
    -
    -
    -
    Rittal
    4000W
    1850m³/h
    -
    -
    -
    2490W
    -
    380 → 415 V ac, 440 → 480V ac
    820 x 450 x 710mm
    710mm
    820mm
    450mm
    90kg
    Blue e+
    -
    -
    -
    Water Cooler
    Schneider Electric
    4000W
    1200 m³/h, 1400 m³/h
    1200m³/h
    72dB
    1400m³/h
    4000W
    Side
    400/460V ac
    250 x 490 x 1300mm
    -
    -
    -
    -
    ClimaSys
    -
    -
    -
    -
    Schneider Electric
    2000W
    850 m³/h, 1200 m³/h
    1200m³/h
    72dB
    1400m³/h
    2000W
    Side
    400/460V ac
    225 x 405 x 1000mm
    -
    -
    -
    -
    ClimaSys
    -
    -
    -
    -
    Rittal
    12200W
    -
    6000m³/h
    -
    -
    7020W
    -
    400V ac
    -
    -
    -
    -
    -
    Blue e
    -
    -
    -
    -
    Rittal
    12200W
    -
    6000m³/h
    -
    -
    7700W
    -
    400V ac
    -
    -
    -
    -
    -
    Blue e
    -
    -
    -
    -
    Rittal
    5500W
    1850m³/h
    -
    -
    -
    2490W
    -
    380 → 415 V ac, 440 → 480V ac
    1000 x 450 x 710mm
    710mm
    1000mm
    450mm
    96kg
    Blue e+
    -
    -
    -
    Water Cooler
    Rittal
    16300W
    -
    12000m³/h
    -
    -
    8500W
    -
    400V ac
    -
    -
    -
    -
    -
    Blue e
    -
    -
    -
    -
    Rittal
    19900W
    -
    12000m³/h
    -
    -
    10600W
    -
    400V ac
    -
    -
    -
    -
    -
    Blue e
    -
    -
    -
    -
    Rittal
    16300W
    -
    14500m³/h
    79dB
    -
    8500W
    -
    460V ac
    -
    -
    -
    -
    -
    Blue e
    -
    -
    -
    -
    Rittal
    19900W
    -
    12000m³/h
    -
    -
    11300W
    -
    400V ac
    -
    -
    -
    -
    -
    Blue e
    -
    -
    -
    -
    Results per page

    Popular Searches