Schneider Electric ClimaSys Series, 1200 m³/h Enclosure Cooling Unit, 4000W 460V ac 250 mm

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
285-5411
Mfr. Part No.:
NSYCU4K3P4DG
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Cooling Power

4000W

Product Type

Enclosure Cooling Unit

Air Flow

1200m³/h

Noise Level

72dB

Mount Type

Side

Input Power

4000W

Power Consumption

1700W

Maximum Supply Voltage

460V ac

IP Rating

IP24, IP55

Material

Steel

Certification

UL

Type of installation

Indoor

Maximum Temperature Setting

55°C

Min Temperature Setting

20°C

Weight

62.2kg

Depth

250mm

Standards/Approvals

EN 61000-3-2, EN 14511, EN 61000-6-2, EN/IEC 63000:2018, EN 61000-3-3, EN 60335-1, EN 60335-2-40, EN/ISO 12100, EN 61000-6-3

Series

ClimaSys

Cooler Type

Side

Cooling Capacity

4000W

Frequency

60Hz

Refrigerant Type

R134A

Nominal Current

5A

RoHS Status: Exempt

COO (Country of Origin):
MT
The Schneider Electric side connected cooling unit from ClimaSys is designed to provide efficient cooling for enclosures, ensuring optimal performance of electronic components. With a power consumption of up to 4000W, this unit offers reliable cooling in various environments, making it a valuable addition to any setup.

Side connected cooling unit for enclosures

4000W power consumption for efficient cooling

Electronic controller for precise temperature control

IP55 protection for durability and reliability

Energy efficiency ratio of 2.4 for cost-effective operation

Compact design with dimensions of 1300mm x 490mm x 250mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy