Schneider Electric ClimaSys Series, 1200 m³/h Enclosure Cooling Unit, 3200W 230V ac 13 mm 490mm 250 mm
- RS Stock No.:
- 285-5409
- Mfr. Part No.:
- NSYCU3K2DG
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$18,830.81
(exc. GST)
$20,713.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 03 December 2026
Units | Per unit |
|---|---|
| 1 + | $18,830.81 |
*price indicative
- RS Stock No.:
- 285-5409
- Mfr. Part No.:
- NSYCU3K2DG
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Cooling Unit | |
| Maximum Cooling Power | 3200W | |
| Air Flow | 1200m³/h | |
| Noise Level | 72dB | |
| Input Power | 3200W | |
| Mount Type | Side | |
| Connection Type | Screw | |
| Power Consumption | 1400W | |
| Maximum Supply Voltage | 230V ac | |
| IP Rating | IP55, IP24 | |
| Certification | UL | |
| Min Temperature Setting | 20°C | |
| Material | Steel | |
| Maximum Temperature Setting | 55°C | |
| Type of installation | Indoor | |
| Standards/Approvals | EN 14511, EN/ISO 12100, EN 61000-6-2, EN/IEC 63000:2018, EN 61000-3-2, EN 61000-6-3, EN 60335-2-40, EN 61000-3-3, EN 60335-1 | |
| Width | 490mm | |
| Depth | 250mm | |
| Height | 13mm | |
| Weight | 59.6kg | |
| Series | ClimaSys | |
| Cooler Type | Cooling Unit | |
| Nominal Current | 9A | |
| Refrigerant Type | R134A | |
| Frequency | 60Hz | |
| Cooling Capacity | 3200W | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Cooling Unit | ||
Maximum Cooling Power 3200W | ||
Air Flow 1200m³/h | ||
Noise Level 72dB | ||
Input Power 3200W | ||
Mount Type Side | ||
Connection Type Screw | ||
Power Consumption 1400W | ||
Maximum Supply Voltage 230V ac | ||
IP Rating IP55, IP24 | ||
Certification UL | ||
Min Temperature Setting 20°C | ||
Material Steel | ||
Maximum Temperature Setting 55°C | ||
Type of installation Indoor | ||
Standards/Approvals EN 14511, EN/ISO 12100, EN 61000-6-2, EN/IEC 63000:2018, EN 61000-3-2, EN 61000-6-3, EN 60335-2-40, EN 61000-3-3, EN 60335-1 | ||
Width 490mm | ||
Depth 250mm | ||
Height 13mm | ||
Weight 59.6kg | ||
Series ClimaSys | ||
Cooler Type Cooling Unit | ||
Nominal Current 9A | ||
Refrigerant Type R134A | ||
Frequency 60Hz | ||
Cooling Capacity 3200W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MT
Related links
- Schneider Electric ClimaSys Series Enclosure Cooling Unit 1200 m³/h 460V ac 13 mm 490mm 250 mm
- Schneider Electric ClimaSys Series Enclosure Cooling Unit 1200 m³/h 460V ac 456 mm 795mm 575 mm
- Schneider Electric ClimaSys Series Enclosure Cooling Unit 1200 m³/h 460V ac 250 mm
- Schneider Electric ClimaSys Series Enclosure Cooling Unit 1200 m³/h 460V ac 575 mm
- Schneider Electric ClimaSys Series Enclosure Cooling Unit 117 m³/h 230V ac 190 mm
- Schneider Electric ClimaSys Series Enclosure Cooling Unit 117 m³/h 230V ac 190 mm
- Schneider Electric ClimaSys Series Enclosure Cooling Unit 550 m³/h 230V ac 215 mm
- Schneider Electric ClimaSys Series Enclosure Cooling Unit 180 m³/h 230V ac 325 mm
