Rittal Blue e Series Enclosure Cooling Unit, 19900W 400V ac 1.26 m 760mm 1.52 m

Get a bulk buy discount

Add 5 more to save $10,585.85

View bulk pricing options

Subtotal (1 unit)*

$60,489.72

(exc. GST)

$66,538.69

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$60,489.72-
5 - 9$58,372.55$10,585.85
10 +$55,650.53$48,391.90

*price indicative

RS Stock No.:
224-0030
Mfr. Part No.:
3336455
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Maximum Cooling Power

19900W

Product Type

Enclosure Cooling Unit

Noise Level

79dBA

Input Power

11.3kW

Connection Type

R 1-1/4 in Female

Maximum Supply Voltage

400V ac

IP Rating

IP44

Maximum Temperature Setting

43°C

Material

Polyethylene Plastic

Min Temperature Setting

10°C

Certification

EAC

Series

Blue e

Width

760mm

Weight

404kg

Depth

1.52m

Height

1.26m

Standards/Approvals

EAC

Refrigerant Type

R410a

Frequency

60Hz

Nominal Current

22.6A

Cooling Capacity

22.9kW

The Rittal SK series is the chiller and the total cooling output is 19.9 Kw.The rated maximum current required for chiller is 22.6 A and its power consumption is 11.3 Kw.

Robust industrial standard

Touch display for simplified user guidance

Intelligent interfaces

Integral safety functions

IP degree of protection is IP 44

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy