Rittal Blue e Series, 7200 m³/h Enclosure Cooling Unit, 10200W 400V ac 1.26 m 660mm 1.32 m

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$37,155.33

(exc. GST)

$40,870.86

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$37,155.33-
5 - 9$35,854.913%
10 +$34,182.947%

*price indicative

RS Stock No.:
224-0023
Mfr. Part No.:
3336400
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Enclosure Cooling Unit

Maximum Cooling Power

10200W

Air Flow

7200m³/h

Noise Level

68dBA

Mount Type

Stand Alone

Input Power

6.3kW

Connection Type

R 1 in Internal Thread

IP Rating

IP44

Maximum Supply Voltage

400V ac

Material

Polyethylene

Certification

EAC

Maximum Temperature Setting

43°C

Min Temperature Setting

10°C

Standards/Approvals

EAC

Weight

316kg

Depth

1.32m

Height

1.26m

Series

Blue e

Width

660mm

Cooling Capacity

25kW

Refrigerant Type

R410a

Frequency

60Hz

Nominal Current

11.3A

The Rittal SK series is the chiller and the total cooling output is 10.2 Kw.The rated maximum current required for chiller is 10.2 A and its power consumption is 6.3 Kw.

Robust industrial standard

Touch display for simplified user guidance

Intelligent interfaces

Integral safety functions

IP degree of protection is IP 44

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy