- RS Stock No.:
- 124-4433
- Mfr. Part No.:
- E3NX-CA51 2M
- Brand:
- Omron
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$534.73
(exc. GST)
$588.20
(inc. GST)
Units | Per unit |
1 + | $534.73 |
- RS Stock No.:
- 124-4433
- Mfr. Part No.:
- E3NX-CA51 2M
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
E3NX-CA Series Colour Mark Fibre Amplifiers
Omron E3NX-CA series colour mark fibre amplifier units are advanced performance sensors for detection of subtle colour differences. The sensing distance and minimum sensing object specifications of the sensors have been improved allowing easy detection in a wide variety of applications. The white LED optic system increases the light intensity, and the low-noise circuit in the Smart Fibre Amplifier Unit provides a reliable detection capability.
Features and Benefits
The Omron colour mark fibre amplifiers have high colour discrimination capability, whilst maintaining the easy operation from previous versions.
The amplifier is able to handle glossy workpieces and colourful packaging offering stable detection on items previously troublesome for conventional systems.
Reduces the number of troubleshooting requests.
Users can automatically adjust the optimum incident level and intensity using a button.
Advanced smart tuning, consistent for all users.
The amplifier detects all RGB wavelengths included in light reflected from the workpiece, and RGB data can be displayed on the unit.
IoT compatible.
S/N ratio improved four times.
Maintenance signal output to reduce downtime.
The amplifier is able to handle glossy workpieces and colourful packaging offering stable detection on items previously troublesome for conventional systems.
Reduces the number of troubleshooting requests.
Users can automatically adjust the optimum incident level and intensity using a button.
Advanced smart tuning, consistent for all users.
The amplifier detects all RGB wavelengths included in light reflected from the workpiece, and RGB data can be displayed on the unit.
IoT compatible.
S/N ratio improved four times.
Maintenance signal output to reduce downtime.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Type | PNP |
Terminal Type | Pre-Wired |
Response Time | 1 (Standard Mode) ms, 16 (Giga-Power Mode) ms, 250 (High Speed Mode) μs, 50 (Super High Speed Mode) μs |
Light Source | White LED |
Electrical Connection | Pre-Wired Cable |
Power Consumption | 1.08 W |
IP Rating | IP20 |
Housing Material | PC |
Supply Voltage | 10 → 30 V dc |
Length | 104.8mm |
Width | 33.5mm |
Interface | IO-Link |
Mounting Type | DIN Rail |
Dimensions | 104.8 x 33.5 x 10 mm |
Depth | 10mm |
Minimum Operating Temperature | -25 (30 Units)°C |
Standards Met | CE, IEC 60947-1, UL Certified |
Maximum Operating Temperature | +40 (30 Units)°C |
Related links
- Fujikura Fibre Optic Cleaning Tape for Fibre Optic Connectors, 400...
- RS PRO, MTRJ Multimode Duplex Fibre Optic Connector 125μm Fibre Size
- Tempo FI100 Fibre Optic Fibre Optic Test Kit
- RS PRO Fibre Optic Cleaning Tissue for Fibre End, 100 pcs
- RS PRO 2dB Insertion Loss
- Harting SC Fibre Optic Connector, Polymer Optical Fibre (POF) 1mm...
- Omron Fibre Optic Sensor 960 mW 30 V
- Banner Fibre Amplifier 960 mW 10 → 30 V dc