SICK Fibre Optic Sensor 3600 mm, 4000 mm
- RS Stock No.:
- 285-4034
- Mfr. Part No.:
- LL3-TH02
- Brand:
- SICK
1 / 1
Subtotal (1 unit)**
$928.31
(exc. GST)
$1,021.14
(inc. GST)
On back order for despatch 08/07/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $928.31 |
**price indicative
- RS Stock No.:
- 285-4034
- Mfr. Part No.:
- LL3-TH02
- Brand:
- SICK
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SICK | |
Detection Range | 3600 mm, 4000 mm | |
Response Time | 8 ms | |
Electrical Connection | M4 | |
Housing Material | Stainless Steel | |
Length | 2.017m | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +180°C | |
Mounting Type | Cable Mount | |
Select all | ||
---|---|---|
Brand SICK | ||
Detection Range 3600 mm, 4000 mm | ||
Response Time 8 ms | ||
Electrical Connection M4 | ||
Housing Material Stainless Steel | ||
Length 2.017m | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +180°C | ||
Mounting Type Cable Mount | ||
Related links
- SICK Plastic Fibre Optic Sensor 3600 mm, 4000 mm
- Omron Plastic Fibre Optic Sensor 3600 mm, IP40
- SICK Fibre Optic Sensor 170 → 400 (WLL170-2) mm, 350 → 4000 (WLL180T) mm
- SICK Plastic Fibre Optic Sensor 2900 mm, 3600 mm
- SICK Plastic Fibre Optic Sensor 1700 mm, 3600 mm
- SICK Plastic Fibre Optic Sensor 2100 mm, 3600 mm
- SICK Plastic Fibre Optic Sensor 3500 mm, 3600 mm
- SICK Plastic Fibre Optic Sensor 2730 mm, 3600 mm