Electrical Tape | Thermal Insulation Tape | Electrical Wrap
Recently searched

    Electrical Tapes

    Electrical tape, also known as insulation tape or elec tape, is a pressure-sensitive tape designed to insulate electrical wires and other conductive materials. It acts as a barrier to prevent electrical current from passing through it, protecting against electric shocks, short circuits, and other hazards. Typically made from a flexible PVC backing with a pressure-sensitive adhesive, electrical insulation tape conforms to various shapes and adheres securely to different surfaces.

    This versatile tape for electrical wires serves multiple purposes beyond insulation. It can be used as wire cover tape to protect against abrasion, for cable management by bundling wires together, and even for colour-coding different circuits.

    Find out more about electrical tape and its alternatives in our comprehensive electrical tape guide.

    Types of Electrical Tapes

    While standard electrical tape is the most common type, there are various specialised electrical tapes available to cater to specific needs and applications.

    Vinyl Electrical Tape

    Vinyl electrical tape is the most widely used type, known for its flexibility, good insulation properties, and affordability. It is suitable for general-purpose electrical work, such as insulating wires, repairing minor insulation damage, and bundling cables together. It is typically available in various colours for colour-coding wires and circuits.

    Rubber Electrical Tape

    Rubber electrical tape offers excellent flexibility, conformability, and resistance to moisture and weathering. It is often used in outdoor applications, underground installations, and areas exposed to moisture or harsh conditions. It provides a strong, water-resistant seal and is suitable for insulating and protecting electrical connections.

    Mastic Electrical Tape

    Mastic electrical tape is a thick, rubber-based tape that provides excellent moisture and corrosion resistance. It is often used for insulating and protecting electrical connections in underground installations, marine applications, and other harsh environments. Thick electrical tape like mastic tape provides a robust barrier against moisture and contaminants.

    Cloth Electrical Tape

    Cloth electrical tape, also known as friction tape, is made from a woven cloth backing coated with an adhesive. It offers excellent abrasion resistance and is often used for mechanical protection, bundling cables, and securing wiring harnesses. Cloth electrical tape is not typically used for primary electrical insulation due to its lower dielectric strength compared to vinyl or rubber tapes.

    Heat-Shrinkable Tape

    Heat-shrinkable tape is a type of electrical insulation tape that shrinks when heat is applied. It provides a tight, insulating seal around wires and connections, offering excellent protection against moisture, abrasion, and environmental factors. Heat-shrinkable insulation tape is often used in automotive, aerospace, and industrial applications where durable and reliable insulation is required.

    Why Choose Our Electrical Tape

    • Exceptional Insulation: Our electrical tape provides an excellent barrier against electrical currents, preventing shorts, sparks, and potential hazards. It's a must-have for any wiring project.
    • Durable and Long-Lasting: Engineered to withstand the toughest conditions, our tape is built to last. It remains resilient even in extreme temperatures, ensuring your electrical connections stay secure.
    • Easy Application: Applying our electrical tape is a breeze. Its flexibility and adhesive backing make it simple to wrap around wires and cables, even in tight spaces, for a snug and secure fit.
    • Versatile: Whether you're working on home wiring, automotive repairs, or industrial installations, our electrical tape is a versatile solution that meets a wide range of needs.
    • Safety First: Trust in a product that prioritises safety. Our electrical tape complies with industry standards and regulations, giving you peace of mind with every use.
    • Colour Options: Choose from a variety of colours to help with wire identification and organisation, making your projects more efficient.

    Industrial Applications of Electrical Insulation Tape

    Electrical insulation tape is essential in various industries for ensuring safety, reliability, and proper functioning of electrical systems and equipment. Here are some key industrial applications:

    Electrical and Electronics Manufacturing

    Electrical tape is extensively used in the manufacturing of electrical and electronic equipment, including appliances, computers, telecommunications devices, and industrial machinery. It is used for insulating wires, securing connections, and providing protection against electrical hazards.

    Construction and Building

    Electrical insulation tape is crucial in construction for wiring buildings, installing electrical systems, and ensuring safety compliance. It is used for insulating wires, securing connections, and protecting against electrical shocks and short circuits. Thick electrical tape may be used for added protection in demanding construction environments.

    Automotive

    Electrical tape is widely used in the automotive industry for wiring harnesses, electrical connections, and repairs. It helps to protect against abrasion, moisture, and corrosion, ensuring the reliable operation of electrical systems in vehicles.

    Telecommunications

    Electrical tape is used in telecommunications for installing and maintaining cables, wires, and network equipment. It helps to insulate and protect connections, ensuring reliable communication and data transmission.

    Aerospace

    Thermal insulation tape is used in aerospace applications for wiring aircraft, spacecraft, and related equipment. It provides reliable insulation and protection in demanding aerospace environments, ensuring the safe and efficient operation of critical electrical systems.

    How to Choose the Right Insulation Tape

    Here are some key factors to consider when selecting the appropriate electrical or insulation tape for your needs:

    • Application: Determine the specific application and the environment in which the electrical tape will be used. Consider factors such as voltage, temperature, moisture exposure, and potential for abrasion or mechanical stress.
    • Adhesive Strength: Choose electrical tape with an adhesive that provides a strong and secure bond to the materials being insulated. The adhesive should be able to withstand the environmental conditions and prevent the tape from loosening or peeling off.
    • Insulation Properties: Ensure the electrical insulation tape has adequate dielectric strength (voltage resistance) for the intended application. The tape should effectively prevent electrical current from passing through it, protecting against shocks and short circuits.
    • Flexibility and Conformability: Select electrical tape that is flexible enough to conform to irregular shapes and provide a tight seal around wires and connections. This is particularly important for applications with tight bends or complex geometries.
    • Durability: Consider the durability and longevity of the electrical tape. The tape should be able to withstand abrasion, moisture, chemicals, and temperature variations without degrading or losing its adhesive properties. Thick electrical tape or specialised insulation tapes may be required for demanding applications.
    • Colour: Choose the appropriate colour for your application. Different colours can be used for colour-coding wires, identifying circuits, or providing visual cues.
    • Standards and Certifications: Look for electrical tape and thermal insulation tape that meets relevant safety standards and certifications, such as UL (Underwriters Laboratories) or CSA (Canadian Standards Association). These certifications ensure that the tape has been tested and meets specific safety requirements.

    Trusted Elec Tape Manufacturer, Supplier & Distributor in Australia

    Need tape for electrical wires or other applications? RS Australia offers a wide range of electrical and insulation tape in a range of colours and sizes for all your project needs. Our selection includes standard vinyl electrical tape, durable rubber thermal insulation tape, and specialised options like mastic tape and heat-shrinkable tape, all from reliable brands like 3M, HellermannTyton, Tesa, and more.

    Buy electrical tape from RS and enjoy fast delivery throughout Australia. For more information on our delivery services and fees, please visit our Delivery Page.

    318 Products showing for Electrical Tapes

    Advance Tapes
    Blue
    38mm
    20m
    PVC
    0.13mm
    +70°C
    AT7
    HellermannTyton
    Grey
    51mm
    46m
    PVC
    0.15mm
    -
    -
    Advance Tapes
    White
    12mm
    55m
    Glass Cloth
    0.18mm
    +130°C
    AT4001
    Tesa
    White
    19mm
    10m
    Soft PVC
    150mm
    +90°C
    Tesa 53988
    3M
    Black
    19mm
    20m
    Vinyl
    0.178mm
    +90°C
    Temflex
    Advance Tapes
    Assorted
    19mm
    10m
    PVC
    0.13mm
    +70°C
    AT7
    Advance Tapes
    Yellow
    38mm
    20m
    PVC
    0.13mm
    +70°C
    AT7
    Advance Tapes
    White
    12mm
    20m
    PVC
    0.13mm
    +70°C
    AT7
    Tesa
    Black
    19mm
    33m
    Soft PVC
    126mm
    +90°C
    Tesa 4163
    Advance Tapes
    Black
    12mm
    20m
    PVC
    0.13mm
    +70°C
    AT7
    Advance Tapes
    Black
    19mm
    20m
    PVC
    0.19mm
    +105°C
    AT34
    3M
    Black
    19mm
    20m
    PVC
    0.21mm
    +105°C
    Scotch Super 88
    HellermannTyton
    Black
    19mm
    25m
    PVC
    0.15mm
    -
    HelaTape Flex
    HellermannTyton
    Assorted
    15mm
    10m
    PVC
    0.15mm
    -
    HelaTape Flex
    Tesa
    Black
    50mm
    50m
    PE Extruded Cloth
    260mm
    +110°C
    Tesa 4688
    3M
    Yellow
    6mm
    66m
    PET
    0.06mm
    +130°C
    Scotch 56
    Advance Tapes
    Blue
    19mm
    20m
    PVC
    0.13mm
    +70°C
    AT7
    Advance Tapes
    Black
    19mm
    33m
    PVC
    0.13mm
    +70°C
    AT7
    3M
    White
    15mm
    10m
    Vinyl
    0.152mm
    +90°C
    Temflex 165
    Tesa
    Black
    38mm
    33m
    Soft PVC
    126mm
    -
    Tesa 4163
    Results per page