HellermannTyton HTAPE-ALLROUND1500 Grey PVC Electrical Tape, 51mm x 46 m
- RS Stock No.:
- 288-1209
- Distrelec Article No.:
- 301-26-522
- Mfr. Part No.:
- 710-01000 HTAPE-ALLROUND1500-PVC-GY
- Brand:
- HellermannTyton
Subtotal (1 unit)*
$23.27
(exc. GST)
$25.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.27 |
*price indicative
- RS Stock No.:
- 288-1209
- Distrelec Article No.:
- 301-26-522
- Mfr. Part No.:
- 710-01000 HTAPE-ALLROUND1500-PVC-GY
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Colour | Grey | |
| Product Type | Electrical Tape | |
| Width | 51mm | |
| Length | 46m | |
| Backing Material | PVC | |
| Thickness | 150μm | |
| Maximum Operating Temperature | 90°C | |
| Trade Name | HTAPE-ALLROUND1500 | |
| Adhesion Strength | 1.5N/cm | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Colour Grey | ||
Product Type Electrical Tape | ||
Width 51mm | ||
Length 46m | ||
Backing Material PVC | ||
Thickness 150μm | ||
Maximum Operating Temperature 90°C | ||
Trade Name HTAPE-ALLROUND1500 | ||
Adhesion Strength 1.5N/cm | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The HellermannTyton electricians duct tape is designed for bundling, holding, fixing and maintenance applications. It can be also used as temporary surface protection of steel and aluminium parts.
Operating temperature -10 to +90 °C
RoHS compliant
Related links
- HellermannTyton HelaTape Flex Grey Electrical Tape, 19mm x 20 m
- HellermannTyton HelaTape Flex Grey Electrical Tape, 15mm x 10 m
- HellermannTyton HelaTape Flex Grey Polyvinyl Chloride Electrical Tape, 19mm x 20 m
- HellermannTyton HelaTape Flex 15 Grey Polyvinyl Chloride Electrical Insulation Tape, 25mm x 25 m
- HellermannTyton HelaTape Flex Black Electrical Tape, 15mm x 10 m
- HellermannTyton HelaTape Flex Orange Electrical Tape, 15mm x 10 m
- HellermannTyton HellermannTyton Red Polyvinyl Chloride Electrical Insulation Tape, 25mm x 25 m
- HellermannTyton HelaTape Flex Red Polyvinyl Chloride Electrical Tape, 19mm x 20 m
