Advance Tapes AT34 Black PVC Electrical Tape, 19mm x 20 m
- RS Stock No.:
- 297-9273
- Mfr. Part No.:
- AT34
- Brand:
- Advance Tapes
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 1
$6.34
(exc. GST)
$6.97
(inc. GST)
- RS Stock No.:
- 297-9273
- Mfr. Part No.:
- AT34
- Brand:
- Advance Tapes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advance Tapes | |
| Breakdown Voltage | 10kV | |
| Colour | Black | |
| Product Type | Electrical Tape | |
| Width | 19mm | |
| Length | 20m | |
| Backing Material | PVC | |
| Thickness | 190μm | |
| Maximum Operating Temperature | 105°C | |
| Trade Name | AT34 | |
| Adhesive Material | Rubber Resin | |
| Adhesion Strength | 2.2N/cm | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | No | |
| Tensile Strength | 30N/cm | |
| Select all | ||
|---|---|---|
Brand Advance Tapes | ||
Breakdown Voltage 10kV | ||
Colour Black | ||
Product Type Electrical Tape | ||
Width 19mm | ||
Length 20m | ||
Backing Material PVC | ||
Thickness 190μm | ||
Maximum Operating Temperature 105°C | ||
Trade Name AT34 | ||
Adhesive Material Rubber Resin | ||
Adhesion Strength 2.2N/cm | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals No | ||
Tensile Strength 30N/cm | ||
- COO (Country of Origin):
- GB
Advance Tapes PVC Electrical Insulating Tape
The Advance Tapes AT34 black PVC film electrical insulating tape with an aggressive, cross-linked solvent-based rubber-resin adhesive that can be applied over a wide range of temperature. This is 0.19mm thick, 19mm wide and 20m long. This tape is used indoors, as well as, outdoors that involve extreme temperatures.
Features and Benefits
Flame retardant
Self-extinguishing
Excellent low and high-temperature performance
Resistant to rapid temperature change
Easy unwind
Flexible
Conformable to awkward shapes
Water resistant
Good abrasion resistance
UV resistant
Non-corrosive adhesive
Breaking load 30N/cm
Elongation 200%
Applications
For electrical installation and repair work
Soldered joints and seams
Insulation of soldered joints, terminals, cable socket and conduction rails
Certifications
BS EN 60454-3-1/Type 11
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Advance Tapes AT7 Black Polyvinyl Chloride Electrical Tape, 19mm x 20 m
- Advance Tapes AT34 Black PVC Electrical Tape, 25mm x 20m
- Advance Tapes AT7 Green Polyvinyl Chloride Electrical Tape, 19mm x 20 m
- Advance Tapes AT7 Red Polyvinyl Chloride Electrical Tape, 19mm x 20 m
- Advance Tapes AT7 Yellow Polyvinyl Chloride Electrical Tape, 19mm x 20 m
- Advance Tapes AT7 White Polyvinyl Chloride Electrical Tape, 19mm x 20 m
- Advance Tapes AT7 Assorted Polyvinyl Chloride Electrical Tape, 19mm x 20 m
- Advance Tapes AT7 Blue Polyvinyl Chloride Electrical Tape, 19mm x 20 m













