3M 3M™ 56 Yellow Polyethylene Terephthalate Electrical Tape, 6mm x 66 m
- RS Stock No.:
- 885-4909
- Mfr. Part No.:
- T566
- Brand:
- 3M
Temporarily out of stock
- RS Stock No.:
- 885-4909
- Mfr. Part No.:
- T566
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | Yellow | |
| Breakdown Voltage | 3kV | |
| Product Type | Electrical Tape | |
| Width | 6mm | |
| Length | 66m | |
| Backing Material | Polyethylene Terephthalate | |
| Thickness | 60μm | |
| Maximum Operating Temperature | 130°C | |
| Trade Name | 3M™ 56 | |
| Adhesive Material | Thermosetting Rubber | |
| Adhesion Strength | 5.5N/cm | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | No | |
| Tensile Strength | 44N/cm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour Yellow | ||
Breakdown Voltage 3kV | ||
Product Type Electrical Tape | ||
Width 6mm | ||
Length 66m | ||
Backing Material Polyethylene Terephthalate | ||
Thickness 60μm | ||
Maximum Operating Temperature 130°C | ||
Trade Name 3M™ 56 | ||
Adhesive Material Thermosetting Rubber | ||
Adhesion Strength 5.5N/cm | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals No | ||
Tensile Strength 44N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
3M Electrical Tape, Thermosetting Rubber Adhesive, Length 66m - T566
This electrical tape by 3M offers high adhesion strength of 5.5 N/cm and a thickness of 0.06 mm. Ideal for electrical insulation purposes, this tape is reliable for applications in various industries such as automation, electronics, and electrical. With its thermosetting rubber adhesive material and PET backing material, this tape provides reliable insulation and durability.
Features & Benefits
• The adhesive material used is thermosetting rubber, chosen for its ability to provide secure adhesion in various applications
• With a breakdown voltage of 3000 V, this adhesive tape is suitable for high voltage applications, ensuring reliable performance and safety
• The yellow colour of the tape allows for easy identification and visibility, aiding in quick recognition and differentiation from other materials
• It boasts a tensile strength of 44 N/cm, providing strong performance and ensuring the tape can withstand significant stress and tension
• Sold under the trade name Scotch 56, this adhesive tape is known for its industrial-grade quality, meeting rigorous standards for performance and reliability
Applications
• Ideal for electrical insulation
• Suitable for use in high voltage applications
• Can be used for electrical wiring tasks
• Essential to be used for heat-resistant purposes in industrial settings
Can it be used for electrical insulation purposes?
Yes, it is designed specifically for electrical insulation tasks.
Will it provide high voltage insulation?
Yes, with a breakdown voltage of 3000 V, it is reliable for high voltage applications.
Is it suitable for industrial-grade use?
Yes, the trade name Scotch 56 ensures industrial-grade quality for various applications.
Related links
- 3M Scotch 56 Yellow Polyethylene Terephthalate Electrical Tape, 15mm x 66 m
- 3M Tape 56 Yellow Polyethylene Terephthalate Electrical Tape, 12mm x 66 m
- 3M Tape 56 Yellow Polyethylene Terephthalate Electrical Tape, 25mm x 66 m
- 3M Tape 56 Yellow Polyethylene Terephthalate Electrical Tape, 50mm x 66 m
- 3M Tape 56 Yellow Polyethylene Terephthalate Electrical Tape, 30mm x 66 m
- 3M Tape 56 Yellow Polyethylene Terephthalate Electrical Tape, 9mm x 66 m
- 3M Tape 74 Yellow Polyethylene Terephthalate Electrical Tape, 25mm x 66 m
- 3M Tape 74 Yellow Polyethylene Terephthalate Electrical Tape, 38mm x 66 m