3M Temflex Black PVC Electrical Tape, 19mm x 20 m
- RS Stock No.:
- 246-9576
- Mfr. Part No.:
- 3M 175 black 19mm x 20m
- Brand:
- 3M
Get a bulk buy discount
Add 15 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$10.93
(exc. GST)
$12.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 255 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $10.93 | - |
| 15 - 39 | $10.50 | 3% |
| 40 + | $10.08 | 7% |
*price indicative
- RS Stock No.:
- 246-9576
- Mfr. Part No.:
- 3M 175 black 19mm x 20m
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Electrical Tape | |
| Colour | Black | |
| Width | 19mm | |
| Length | 20m | |
| Backing Material | PVC | |
| Thickness | 178μm | |
| Maximum Operating Temperature | 90°C | |
| Trade Name | Temflex | |
| Adhesive Material | Rubber (Base) | |
| Minimum Operating Temperature | 90°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Electrical Tape | ||
Colour Black | ||
Width 19mm | ||
Length 20m | ||
Backing Material PVC | ||
Thickness 178μm | ||
Maximum Operating Temperature 90°C | ||
Trade Name Temflex | ||
Adhesive Material Rubber (Base) | ||
Minimum Operating Temperature 90°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
3M Electrical Tape, 19mm Width, 20m Length - 3M 175 black 19mm x 20m
This electrical tape is a high-performance vinyl insulating tape designed for versatile use. Measuring 19mm in width and 20m in length, it offers robust electrical insulation and mechanical protection. With a thickness of 0.178mm, it performs efficiently in temperatures up to 90°C.
Features & Benefits
• Flame-retardant properties enhance safety during use
• Flexible application suitable for cold weather conditions
• Excellent resistance to moisture, acids, and abrasives
• Strong adhesive ensures reliable bonding to materials
• Provides effective insulation for high-voltage cable repairs
• Compliant with various electrical codes for safety assurance
Applications
• Used for insulating wire and cable splices rated up to 600 volts
• Ideal for bundling and harnessing cables in domestic environments
• Recommended for high-voltage cable splices in commercial settings
• Suitable for moderate indoor and weather-protected outdoor use
What temperature range can be safely applied?
The tape is designed for use in ambient temperatures up to 90°C and can also conform to cold conditions as low as -7°C.
How does the tape perform against environmental factors?
It boasts excellent durability against various weather conditions, moisture, and chemical exposure, ensuring a long-lasting solution for electrical insulation.
What is the recommended application technique for best results?
It should be applied in half-lapped layers with adequate tension to create a uniform wrap, ensuring effective insulation and protection.
How should it be stored for optimal shelf life?
Storing in a humidity-controlled environment between 10 to 27°C with less than 75% relative humidity can extend its shelf life to five years.
Related links
- 3M Temflex Black Vinyl Electrical Tape, 19mm x 20 m
- 3M Temflex 155 Black Vinyl Electrical Tape, 19mm x 20 m
- 3M Temflex 155 Red Orange White Yellow Black Vinyl Electrical Tape, 19mm x 20 m
- 3M Temflex Brown Vinyl Electrical Tape, 19mm x 20 m
- 3M Temflex 165 White Vinyl Electrical Tape, 19mm x 20 m
- 3M Temflex Yellow Vinyl Electrical Tape, 19mm x 20 m
- 3M Temflex Green Vinyl Electrical Tape, 19mm x 20 m
- 3M Temflex 155 Green Vinyl Electrical Tape, 19mm x 20 m