Nexperia 1, 8.2 V Zener Diode, Single 250 mW 2 % Surface 3-Pin SOT-23

This image is representative of the product range

Subtotal (1 pack of 300 units)*

$28.20

(exc. GST)

$30.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,700 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
300 +$0.094$28.20

*price indicative

Packaging Options:
RS Stock No.:
865-2154
Mfr. Part No.:
BZX84-B8V2,215
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Diode Configuration

Single

Product Type

Zener Diode

Nominal Zener Voltage Vz

8.2V

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

250mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Pin Count

3

Test Current It

5mA

Maximum Zener Impedance

15Ω

Minimum Operating Temperature

-65°C

Maximum Reverse Leakage Current

700nA

Zener Voltage Tolerance ±

2%

Maximum Operating Temperature

150°C

Standards/Approvals

No

Height

1.1mm

Series

BZX84B

Length

3mm

Automotive Standard

AEC-Q101

Typical Voltage Temperature Coefficient

4.6mV/°C

COO (Country of Origin):
CN

Zener Diodes 250mW, BZX84 Series


Zener Diodes, Nexperia


  • RS Stock No. 1460929
  • Mfr. Part No. BZX84-B8V2,215
Each (On a Reel of 3000)
$0.043
  • RS Stock No. 8652154P
  • Mfr. Part No. BZX84-B8V2,215
Each (Supplied on a Reel)
$0.094
  • RS Stock No. 2224338P
  • Mfr. Part No. BZX84C8V2LYFHT116
Each (Supplied on a Reel)
$0.203
  • RS Stock No. 2224338
  • Mfr. Part No. BZX84C8V2LYFHT116
Each (In a Pack of 100)
$0.203

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy