- RS Stock No.:
- 146-0506
- Mfr. Part No.:
- BZX84-B3V3,215
- Brand:
- Nexperia
3645 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.041
(exc. GST)
$0.045
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 12000 | $0.041 | $123.00 |
15000 + | $0.037 | $111.00 |
*price indicative
- RS Stock No.:
- 146-0506
- Mfr. Part No.:
- BZX84-B3V3,215
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 250mW, BZX84 Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Nexperia
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 3.3V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 250 mW |
Package Type | SOT-23 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 2% |
Pin Count | 3 |
Test Current | 5mA |
Maximum Zener Impedance | 95Ω |
Dimensions | 3 x 1.4 x 1mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -65 °C |
Typical Voltage Temperature Coefficient | -2.4mV/K |
Related links
- Nexperia, 3.3V Zener Diode 2% 250 mW SMT 3-Pin SOT-23
- Nexperia, 3.3V Zener Diode 5% 250 mW SMT 3-Pin SOT-23
- Nexperia, 13V Zener Diode 2% 250 mW SMT 3-Pin SOT-23
- Nexperia, 18V Zener Diode 2% 250 mW SMT 3-Pin SOT-23
- Nexperia, 7.5V Zener Diode 2% 250 mW SMT 3-Pin SOT-23
- Nexperia, 12V Zener Diode 2% 250 mW SMT 3-Pin SOT-23
- Nexperia, 8.2V Zener Diode 2% 250 mW SMT 3-Pin SOT-23
- Nexperia, 5.1V Zener Diode 2% 250 mW SMT 3-Pin SOT-23