Recently searched

    Nexperia, 4V Zener Diode ±5% 250 mW SMT 3-Pin TO-236AB

    Bulk discount available

    Subtotal (1 pack of 250 units)**

    $10.50

    (exc. GST)

    $11.50

    (inc. GST)

    Add to Basket
    Select or type quantity
    20000 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    250 - 500$0.042$10.50
    750 - 1250$0.041$10.25
    1500 +$0.041$10.25

    **price indicative

    RS Stock No.:
    151-2782
    Mfr. Part No.:
    BZX84-C4V7,215
    Brand:
    Nexperia
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Nexperia

    Nominal Zener Voltage

    4V

    Diode Configuration

    Single

    Number of Elements per Chip

    1

    Mounting Type

    Surface Mount

    Maximum Power Dissipation

    250 mW

    Package Type

    TO-236AB

    Zener Type

    Voltage Regulator

    Zener Voltage Tolerance

    ±5%

    Pin Count

    3

    Test Current

    5mA

    Dimensions

    3 x 1.4 x 1.1mm

    Forward Voltage

    0.9V

    Forward Current

    200mA

    Minimum Operating Temperature

    -65 °C

    Maximum Operating Temperature

    +150 °C

    Automotive Standard

    AEC-Q101

    Typical Voltage Temperature Coefficient

    -1.4mV/K

    Related links