Diodes Inc, 3.6V Zener Diode 3.5% 500 mW SMT 2-Pin SOD-323F
- RS Stock No.:
- 770-4986
- Mfr. Part No.:
- DDZ3V6ASF-7
- Brand:
- DiodesZetex
4500 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 100)
$0.088
(exc. GST)
$0.097
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
100 - 700 | $0.088 | $8.80 |
800 - 1400 | $0.086 | $8.60 |
1500 + | $0.085 | $8.50 |
*price indicative
- RS Stock No.:
- 770-4986
- Mfr. Part No.:
- DDZ3V6ASF-7
- Brand:
- DiodesZetex
Related links
- Diodes Inc, 3.6V Zener Diode 3.5% 500 mW SMT 2-Pin SOD-323F
- Diodes Inc, 3V Zener Diode 3.5% 500 mW SMT 2-Pin SOD-323F
- Diodes Inc, 3.3V Zener Diode 3.5% 500 mW SMT 2-Pin SOD-323F
- Diodes Inc, 4V Zener Diode 3.5% 500 mW SMT 2-Pin SOD-323F
- Diodes Inc, 3.6V Zener Diode 6% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 3.6V Zener Diode ±2% 350 mW SMT 2-Pin SOD-523
- Diodes Inc, 3.6V Zener Diode 6% 300 mW SMT 2-Pin SOD-523
- ROHM, 3.6V Zener Diode 200 mW SMT 2-Pin SOD-323F