Diodes Inc, 4V Zener Diode 3.5% 500 mW SMT 2-Pin SOD-323F
- RS Stock No.:
- 770-4995
- Mfr. Part No.:
- DDZ3V9BSF-7
- Brand:
- DiodesZetex
11500 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 100)
$0.09
(exc. GST)
$0.10
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
100 - 700 | $0.09 | $9.00 |
800 - 1400 | $0.088 | $8.80 |
1500 + | $0.087 | $8.70 |
*price indicative
- RS Stock No.:
- 770-4995
- Mfr. Part No.:
- DDZ3V9BSF-7
- Brand:
- DiodesZetex
Related links
- Diodes Inc, 4V Zener Diode 3.5% 500 mW SMT 2-Pin SOD-323F
- Diodes Inc, 3V Zener Diode 3.5% 500 mW SMT 2-Pin SOD-323F
- Diodes Inc, 3.3V Zener Diode 3.5% 500 mW SMT 2-Pin SOD-323F
- Diodes Inc, 3.6V Zener Diode 3.5% 500 mW SMT 2-Pin SOD-323F
- Nexperia, 4V Zener Diode 500 mW SMT 2-Pin SC-90, SOD-323F
- Diodes Inc, 7.5V Zener Diode 2.5% 500 mW SMT 2-Pin SOD-323F
- Diodes Inc, 12V Zener Diode 2.5% 500 mW SMT 2-Pin SOD-323F
- Diodes Inc, 4.7V Zener Diode 2.5% 500 mW SMT 2-Pin SOD-323F