Diodes Inc, 3.3V Zener Diode 3.5% 500 mW SMT 2-Pin SOD-323F
- RS Stock No.:
- 770-4989
- Mfr. Part No.:
- DDZ3V3ASF-7
- Brand:
- DiodesZetex
Bulk discount available
Subtotal (1 pack of 100 units)**
$6.30
(exc. GST)
$6.90
(inc. GST)
700 In Global stock for delivery within 5 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
100 - 700 | $0.063 | $6.30 |
800 - 1400 | $0.061 | $6.10 |
1500 + | $0.06 | $6.00 |
**price indicative
- RS Stock No.:
- 770-4989
- Mfr. Part No.:
- DDZ3V3ASF-7
- Brand:
- DiodesZetex
Related links
- Diodes Inc, 3.3V Zener Diode 3.5% 500 mW SMT 2-Pin SOD-323F
- Diodes Inc, 3V Zener Diode 3.5% 500 mW SMT 2-Pin SOD-323F
- Diodes Inc, 3.6V Zener Diode 3.5% 500 mW SMT 2-Pin SOD-323F
- Diodes Inc, 4V Zener Diode 3.5% 500 mW SMT 2-Pin SOD-323F
- Diodes Inc, 3.3V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 3.3V Zener Diode 6% 500 mW SMT 2-Pin SOD-123
- ROHM, 3.3V Zener Diode 200 mW SMT 2-Pin SOD-323F
- Nexperia, 3.3V Zener Diode 2% 550 mW SMT 2-Pin SOD-323F