Diodes Inc, 3.6V Zener Diode ±2% 350 mW SMT 2-Pin SOD-523
- RS Stock No.:
- 921-0916
- Mfr. Part No.:
- BZT585B3V6T-7
- Brand:
- DiodesZetex
5200 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 100)
$0.097
(exc. GST)
$0.107
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
100 - 700 | $0.097 | $9.70 |
800 - 1400 | $0.095 | $9.50 |
1500 + | $0.093 | $9.30 |
*price indicative
- RS Stock No.:
- 921-0916
- Mfr. Part No.:
- BZT585B3V6T-7
- Brand:
- DiodesZetex
Related links
- Diodes Inc, 3.6V Zener Diode ±2% 350 mW SMT 2-Pin SOD-523
- Diodes Inc, 3.6V Zener Diode 6% 300 mW SMT 2-Pin SOD-523
- Diodes Inc, 3.6V Zener Diode 6% 350 mW SMT 3-Pin SOT-23
- ROHM, 3.6V Zener Diode 150 mW SMT 2-Pin SOD-523
- onsemi, 3.6V Zener Diode 5% 500 mW SMT 2-Pin SOD-523
- Vishay, 3.6V Zener Diode ±5% 200 mW SMT 2-Pin SOD-523
- Diodes Inc, 24V Zener Diode ±2% 350 mW SMT 2-Pin SOD-523
- Diodes Inc, 15V Zener Diode ±2% 350 mW SMT 2-Pin SOD-523